8-bit Microcontrollers:
4,062 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.090 | Min: 160 / Mult: 160 | - | PIC18LFxxJxx | PIC18 Family PIC18LF J5x Series Microcontrollers | 48MHz | PIC18 | - | - | - | 48MHz | - | 128KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, USART | I2C, SPI, USART | 3.7109KB | 10Channels | 10Bit, 12Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | - | - | - | |||||
Each | 100+ $4.230 | Min: 160 / Mult: 160 | - | PIC18FxxKxx | PIC18 Family PIC18FxxK90 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K9x | 85°C | Surface Mount | - | - | - | |||||
Each | 100+ $5.820 357+ $5.770 | Min: 238 / Mult: 119 | - | - | PIC18 Family PIC18FJ1x Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 80Pins | TQFP | TQFP | 66I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 15Channels | 10Bit | - | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.888 | Min: 780 / Mult: 60 | - | PIC10F2xx | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | - | - | - | 8MHz | - | 768Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 23Byte | 2Channels | 8Bit | - | - | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 125°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 146+ $1.940 | Min: 365 / Mult: 73 | - | PIC16LF19xx | PIC16 Family PIC16LF190x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 40Pins | UQFN | UQFN | 36I/O's | USART | USART | 512Byte | 14Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.370 | Min: 168 / Mult: 42 | - | PIC16LF8x | PIC16 Family PIC16LF8x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 18Pins | SOIC | SOIC | 16I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | - | - | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 100+ $6.760 | Min: 260 / Mult: 260 | - | - | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | - | - | 8bit | 16MHz | - | 64KB | 64Pins | VQFN | VQFN | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | - | USB Microcontroller | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.450 | Min: 315 / Mult: 45 | - | - | PIC16 Family PIC16LF193x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 44Pins | QFN | QFN | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 14Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $10.850 | Min: 160 / Mult: 160 | - | PIC18LF4xxx | PIC18 Family PIC18LF45x Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 44Pins | TQFP | TQFP | 33I/O's | AUSART, CAN, I2C, PSP, SPI | AUSART, CAN, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.900 | Min: 364 / Mult: 91 | - | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | - | - | 20MHz | - | 1.75KB | 8Pins | DFN | DFN | 6I/O's | SPI | - | 64Byte | - | - | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.370 | Min: 201 / Mult: 67 | - | - | PIC16 Family PIC16LF8xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 1.75KB | 20Pins | SSOP | SSOP | 16I/O's | I2C, SPI | I2C, SPI | 128Byte | 5Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 54+ $15.180 108+ $15.180 270+ $15.180 | Min: 54 / Mult: 27 | - | PIC17C4x | PIC17 Family PIC17C4x Series Microcontrollers | 33MHz | PIC17 | - | - | - | 33MHz | - | 16KB | 44Pins | LCC | LCC | 33I/O's | SCI, USART | SCI, USART | 454Byte | - | - | - | - | 2.5V | 6V | PIC17 | -55°C | PIC17C4x | 125°C | Surface Mount | - | - | - | |||||
Each | 25+ $11.360 | Min: 160 / Mult: 160 | - | PIC18F4xxx | PIC18 Family PIC18F468x Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 80KB | 44Pins | TQFP | TQFP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $14.480 | Min: 57 / Mult: 19 | - | - | PIC18 Family PIC18Cxx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 68Pins | LCC | LCC | 52I/O's | AUSART, CAN, I2C, PSP, SPI | AUSART, CAN, I2C, PSP, SPI | 1.5KB | 12Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18Cx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.980 | Min: 90 / Mult: 45 | - | PIC18LF4xxx | PIC18 Family PIC18LF45xx Series Microcontrollers | 48MHz | PIC18 | - | - | - | 48MHz | - | 32KB | 44Pins | QFN | QFN | 35I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.220 | Min: 180 / Mult: 60 | - | PIC12CE67x | PIC12 Family PIC12CE6xx Series Microcontrollers | 10MHz | PIC12 | - | - | - | 10MHz | - | 3.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 8Bit | - | - | 3V | 5.5V | PIC12 | -40°C | PIC12C6xx | 125°C | Through Hole | - | - | - | |||||
Each | 100+ $2.430 | Min: 290 / Mult: 10 | - | PIC16F151x | PIC16 Family PIC16F151x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 40Pins | DIP | DIP | 36I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 512Byte | 28Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $6.720 | Min: 105 / Mult: 15 | - | - | PIC18 Family PIC18Fxx31 Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 8KB | 28Pins | NDIP | NDIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F23xx | 85°C | Through Hole | - | - | - | |||||
Each | 100+ $2.710 | Min: 490 / Mult: 490 | - | ATmega | AVR ATmega Family ATmega16X Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 16KB | 32Pins | QFN | QFN | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega16X | 85°C | Surface Mount | - | - | - | |||||
Each | 135+ $3.040 | Min: 225 / Mult: 45 | - | PIC18FxxKxx | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 44Pins | QFN | QFN | 36I/O's | I2C, SPI, USART | I2C, SPI, USART | 1.5KB | 13Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $6.750 | Min: 141 / Mult: 47 | - | PIC16LF8xx | PIC16 Family PIC16LF87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 28Pins | SSOP | SSOP | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 5Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 108+ $3.490 | Min: 216 / Mult: 27 | - | PIC18FxxJxx | PIC18 Family PIC18FJ5x Series Microcontrollers | 48MHz | PIC18 | - | - | - | 48MHz | - | 32KB | 28Pins | SOIC | SOIC | 16I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | - | - | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | - | - | - | |||||
Each | 141+ $1.580 | Min: 470 / Mult: 47 | - | PIC16LF15xx | PIC16 Family PIC16LF151x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 28KB | 28Pins | SSOP | SSOP | 25I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | - | - | - | |||||
Each | 120+ $1.180 | Min: 600 / Mult: 60 | - | - | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | - | - | 20MHz | - | 3.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 125°C | Through Hole | - | - | - | |||||
Each | 105+ $3.420 | Min: 210 / Mult: 15 | - | - | PIC18 Family PIC18LFxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | - | - | - | |||||