Print Page
10,898 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.530 | $3.53 |
| Total Price | $3.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 50+ | $2.360 |
| 100+ | $1.710 |
| 250+ | $1.560 |
| 500+ | $1.420 |
| 1000+ | $1.380 |
| 2500+ | $1.300 |
| 5000+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV28-600-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel61M5114RL
Cut Tape61M5114
Product RangeBYV28
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Repetitive Peak Reverse Voltage600V
Forward Current If(AV)3.5A
Average Forward Current3.5A
Diode ConfigurationSingle
Forward Voltage VF Max1.35V
Forward Voltage Max1.35V
Reverse Recovery Time210ns
Reverse Recovery Time trr Max210ns
Forward Surge Current90A
Forward Surge Current Ifsm Max90A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2 Pin
Product RangeBYV28
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Current If(AV)
3.5A
Diode Configuration
Single
Forward Voltage Max
1.35V
Reverse Recovery Time trr Max
210ns
Forward Surge Current Ifsm Max
90A
Diode Case Style
SOD-64
Product Range
BYV28
Automotive Qualification Standard
AEC-Q101
Repetitive Peak Reverse Voltage
600V
Average Forward Current
3.5A
Forward Voltage VF Max
1.35V
Reverse Recovery Time
210ns
Forward Surge Current
90A
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate