Single MOSFETs:
10,869 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.805 10+ $0.677 25+ $0.612 50+ $0.556 100+ $0.492 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | N Channel | N Channel | 60V | 200mA | 2.5ohm | 2.5ohm | SOT-23 | Surface Mount | 10V | 330mW | 3V | 330mW | 3Pins | 150°C | - | - | - | ||||||
1+ $0.584 10+ $0.491 25+ $0.443 50+ $0.403 100+ $0.357 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | P Channel | P Channel | 30V | 1.1A | 0.35ohm | 0.35ohm | SOT-23 | Surface Mount | 10V | 625mW | 1V | 625mW | 3Pins | 150°C | - | - | - | ||||||
1+ $0.571 10+ $0.446 25+ $0.316 50+ $0.268 100+ $0.230 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | - | P Channel | 20V | 3.6A | 0.023ohm | 35mohm | SOT-23 | Surface Mount | 4.5V | 810mW | 700mV | 810mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 4000+ $0.491 | Min: 4000 / Mult: 4000 | P Channel | P Channel | 30V | 20A | 0.0039ohm | 0.0046ohm | SOIC | Surface Mount | 10V | 2.5W | 1.8V | 2.5W | 8Pins | 150°C | - | HEXFET | - | |||||
Each | 1+ $1.360 10+ $0.852 100+ $0.562 500+ $0.438 1000+ $0.397 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 60V | 20A | 0.009ohm | 11mohm | PG-TSDSON | Surface Mount | 10V | 50W | 3V | 50W | 8Pins | 150°C | - | - | - | |||||
1+ $0.532 10+ $0.443 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | - | P Channel | 20V | 4A | 0.032ohm | 0.036ohm | SOT-23 | Surface Mount | 4.5V | 510mW | 700mV | 510mW | 3Pins | 150°C | - | - | - | ||||||
Each | 1+ $3.110 10+ $2.710 25+ $2.520 50+ $2.330 100+ $2.140 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 100V | 120A | 0.00328ohm | 0.00328ohm | TO-263 (D2PAK) | Surface Mount | 10V | 306W | 3V | 306W | 3Pins | 175°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.253 50+ $0.115 100+ $0.074 250+ $0.073 500+ $0.071 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 25V | 220mA | 3.1ohm | 4ohm | SOT-23 | Surface Mount | 4.5V | 350mW | 850mV | 350mW | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.111 10+ $0.111 25+ $0.111 50+ $0.111 100+ $0.111 More Pricing... | Min: 1 / Mult: 1 | P Channel | P Channel | 30V | 3A | 0.098ohm | 0.098ohm | SOT-23 | Surface Mount | 10V | 1.25W | 2.5V | 1.25W | 3Pins | 150°C | - | HEXFET Series | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.160 10+ $0.160 25+ $0.160 50+ $0.160 100+ $0.160 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 60V | 1A | 0.4ohm | 0.25ohm | SOT-23 | Surface Mount | 10V | 806mW | 3V | 806mW | 3Pins | 150°C | - | - | - | |||||
Each | 1+ $1.370 10+ $0.907 100+ $0.783 500+ $0.659 1000+ $0.608 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 100V | 17A | 0.09ohm | 0.09ohm | TO-220AB | Through Hole | 10V | 79W | 4V | 63W | 3Pins | 175°C | - | HEXFET Series | - | |||||
STMICROELECTRONICS | Each | 1+ $0.865 10+ $0.865 100+ $0.865 500+ $0.865 1000+ $0.864 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 1kV | 3.5A | 3.7ohm | 3.7ohm | TO-220 | Through Hole | 10V | 125W | 3.75V | 125W | 3Pins | 150°C | - | - | - | ||||
Each | 1+ $1.900 10+ $1.750 25+ $1.750 50+ $1.630 100+ $1.520 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 500V | 8A | 0.85ohm | 0.85ohm | TO-220AB | Through Hole | 10V | 125W | 4V | 125W | 3Pins | 150°C | - | - | - | |||||
1+ $3.560 10+ $2.560 25+ $2.540 50+ $2.510 100+ $2.480 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | N Channel | N Channel | 120V | 120A | 0.0032ohm | 0.0038ohm | TO-263 (D2PAK) | Surface Mount | 10V | 300W | 3V | 300W | 3Pins | 175°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.104 10+ $0.103 25+ $0.103 50+ $0.103 100+ $0.103 | Min: 1 / Mult: 1 | N Channel | N Channel | 30V | 3.4A | 0.046ohm | 0.063ohm | SOT-23 | Surface Mount | 4.5V | 1.3W | 800mV | 1.3W | 3Pins | 150°C | - | - | - | |||||
1+ $0.991 10+ $0.741 25+ $0.676 50+ $0.610 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | P Channel | P Channel | 60V | 4.3A | 0.096ohm | 0.125ohm | SOT-223 | Surface Mount | 10V | 2W | 1V | 2W | 4Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.625 25+ $0.416 50+ $0.324 100+ $0.233 250+ $0.218 More Pricing... | Min: 1 / Mult: 1 | P Channel | P Channel | 30V | 2A | 0.08ohm | 0.08ohm | SuperSOT | Surface Mount | 10V | 500mW | 20V | 500mW | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.019 10+ $0.019 25+ $0.019 50+ $0.019 100+ $0.019 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 50V | 200mA | 1.4ohm | 3.5ohm | SOT-23 | Surface Mount | 10V | 300W | 1.2V | 300W | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.119 25+ $0.119 50+ $0.119 100+ $0.119 250+ $0.119 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 20V | 3A | 0.029ohm | 0.035ohm | SOT-23 | Surface Mount | 4.5V | 500mW | 1.5V | 500mW | 3Pins | 150°C | - | PowerTrench Series | - | |||||
Each | 1+ $0.712 10+ $0.652 100+ $0.602 500+ $0.602 1000+ $0.522 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 100V | 36A | 0.0265ohm | 0.0265ohm | TO-220AB | Through Hole | 10V | 92W | 4V | 92W | 3Pins | 175°C | - | - | - | |||||
Each | 1+ $3.780 10+ $3.780 25+ $3.780 50+ $3.530 100+ $3.490 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 250V | 64A | 0.0175ohm | 0.02ohm | TO-220 | Through Hole | 10V | 300W | 3V | 300W | 3Pins | 175°C | - | - | - | |||||
INFINEON | Each | 1+ $1.220 10+ $0.934 100+ $0.648 500+ $0.512 1000+ $0.464 More Pricing... | Min: 1 / Mult: 1 | P Channel | P Channel | 100V | 13A | 0.2ohm | 0.2ohm | TO-220AB | Through Hole | 10V | 79W | 4V | 79W | 3Pins | 175°C | - | HEXFET Series | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.041 50+ $0.041 100+ $0.041 250+ $0.041 500+ $0.041 More Pricing... | Min: 1 / Mult: 1 | P Channel | P Channel | 25V | 460mA | 1.22ohm | 1.1ohm | SOT-23 | Surface Mount | 4.5V | 350mW | 860mV | 350mW | 3Pins | 150°C | - | - | - | |||||
Each | 1+ $4.000 10+ $2.960 25+ $2.810 50+ $2.680 100+ $2.540 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 500V | 14A | 0.4ohm | 400mohm | TO-247 | Through Hole | 10V | 190W | 2V | 190W | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.187 25+ $0.187 50+ $0.187 100+ $0.172 250+ $0.172 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 20V | 1.3A | 0.11ohm | 0.16ohm | SuperSOT | Surface Mount | 4.5V | 500mW | 700mV | 500mW | 3Pins | 150°C | - | - | - |