387 Product Results Found for "MICROCHIP"
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
MCU Series
IC Mounting
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.690 10+ $10.240 25+ $9.800 50+ $9.340 100+ $8.880 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | - | - | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | - | I2C, SPI, UART, USB | 96KB | - | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | PIC24 | PIC24FJ GB | Surface Mount | - | ||||||
Each | 1+ $6.620 10+ $6.340 25+ $6.070 50+ $5.780 100+ $5.490 | PIC24 Family PIC24FJ GB Series Microcontrollers | PIC24FJ | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 1MB | 100Pins | TQFP | 85I/O's | TQFP | I2C, LIN, SPI, UART, USB | 32KB | I2C, LIN, SPI, UART, USB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | PIC24 | PIC24FJ GB | Surface Mount | - | ||||||
Each | 1+ $8.030 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | 16KB | I2C, SPI, UART | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | PIC24 | PIC24FJ GB | Surface Mount | - | ||||||
Each | 1+ $4.960 10+ $4.740 25+ $4.520 50+ $4.320 100+ $4.110 | PIC24 Family PIC24FVKA Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | 2KB | I2C, SPI, UART | 16Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | PIC24 | PIC24FV KA | Surface Mount | - | ||||||
Each | 1+ $2.330 10+ $2.230 25+ $2.120 50+ $2.040 100+ $1.930 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 256KB | 48Pins | TQFP | 40I/O's | TQFP | I2C, SPI, UART | 16KB | I2C, SPI, UART | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | PIC24 | PIC24FJ GA | Surface Mount | - | ||||||
Each | 1+ $2.610 10+ $2.560 25+ $2.390 50+ $2.270 100+ $2.160 | PIC24 Family PIC24FJGU Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, LIN, SPI, UART, USB | 8KB | I2C, LIN, SPI, UART, USB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | PIC24 | PIC24FJ GU | Surface Mount | - | ||||||
Each | 1+ $15.110 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24EP | PIC24 | 16bit | 16bit | 16 bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | 52KB | CAN, I2C, SPI, UART, USB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | PIC24 | PIC24EP GU | Surface Mount | AEC-Q100 | ||||||
Each | 1+ $8.210 10+ $7.870 25+ $7.520 50+ $7.170 100+ $6.810 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 80Pins | TQFP | 69I/O's | TQFP | I2C, SPI, UART | 16KB | I2C, SPI, UART | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | PIC24 | PIC24FJ GA | Surface Mount | - | ||||||
Each | 1+ $2.130 10+ $2.040 25+ $1.930 94+ $1.860 141+ $1.770 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 256KB | 28Pins | SSOP | 22I/O's | SSOP | I2C, SPI, UART | 16KB | I2C, SPI, UART | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | PIC24 | PIC24FJ GA | Surface Mount | - | ||||||
Each | 1+ $5.760 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | 8KB | I2C, SPI, UART | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | PIC24 | PIC24FJ GA | Through Hole | - | ||||||
Each | 1+ $4.680 | PIC24 Family PIC24FVKA Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | 2KB | I2C, SPI, UART | 16Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | PIC24 | PIC24FV KA | Surface Mount | - | ||||||
Each | 1+ $7.180 | PIC24 Family PIC24FJGC Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | PIC24 | PIC24FJ GC | Surface Mount | - | ||||||
Each | 1+ $11.800 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | 96KB | I2C, SPI, UART, USB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | PIC24 | PIC24FJ GB | Surface Mount | - | ||||||
Each | 1+ $7.010 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | TQFP | EUART, I2C, PSP, SPI | 8KB | EUART, I2C, PSP, SPI | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | PIC24 | PIC24FJ GA | Surface Mount | - | ||||||
Each | 1+ $13.240 | PIC24 Family PIC24EPGU Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | 52KB | CAN, I2C, SPI, UART, USB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | PIC24 | PIC24EP GU | Surface Mount | AEC-Q100 | ||||||
Each | 1+ $2.400 | PIC24 Family PIC24 KA Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 4KB | 20Pins | SOIC | 18I/O's | SOIC | I2C, SPI, UART | 512Byte | I2C, SPI, UART | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | PIC24 | PIC24FV KA | Surface Mount | AEC-Q100 | ||||||
Each | 1+ $2.520 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 256KB | 28Pins | SPDIP | 22I/O's | SPDIP | I2C, SPI, UART | 16KB | I2C, SPI, UART | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | PIC24 | PIC24FJ GA | Through Hole | - | ||||||
Each | 1+ $2.200 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 256KB | 28Pins | SOIC | 22I/O's | SOIC | I2C, SPI, UART | 16KB | I2C, SPI, UART | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | PIC24 | PIC24FJ GA | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.610 10+ $5.390 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 64KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | 8KB | I2C, SPI, UART | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | PIC24 | PIC24FJ GA | Surface Mount | - | ||||||
40AJ7887 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $3.810 | PIC24 Family PIC24FJGL Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | TQFP | I2C, I2S, SPI, UART | 32KB | I2C, I2S, SPI, UART | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | PIC24 | PIC24FJ GL | Surface Mount | - | |||||
Each | 1+ $7.320 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 40MHz | 40MIPS | 64KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, SPI, UART | 8KB | CAN, I2C, SPI, UART | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | PIC24 | PIC24HJ GP | Surface Mount | - | ||||||
Each | 1+ $12.520 | PIC24 Family PIC24EPGU Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | 52KB | CAN, I2C, SPI, UART, USB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | PIC24 | PIC24EP GU | Surface Mount | AEC-Q100 | ||||||
Each | 1+ $3.810 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | 4KB | I2C, SPI, UART | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | PIC24 | PIC24FJ GA | Surface Mount | AEC-Q100 | ||||||
Each | 1+ $4.920 10+ $4.720 25+ $4.510 50+ $4.300 122+ $4.090 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | 8KB | I2C, SPI, UART | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | PIC24 | PIC24FJ GA | Surface Mount | AEC-Q100 | ||||||
Each | 1+ $5.920 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 44Pins | QFN | 34I/O's | QFN | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | PIC24 | PIC24FJ GB | Surface Mount | - | ||||||