Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoMC-10105F1-821-FNA-M1-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84AC1919
Product RangeTPS-1 Family Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.680 |
| 5+ | $41.200 |
| 10+ | $37.710 |
| 25+ | $35.620 |
| 50+ | $33.610 |
| 100+ | $30.290 |
Price for:Each
Minimum: 1
Multiple: 1
$44.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoMC-10105F1-821-FNA-M1-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84AC1919
Product RangeTPS-1 Family Microcontrollers
Technical Datasheet
Product RangeTPS-1 Family Microcontrollers
Device Core-
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max100MHz
Program Memory Size-
No. of Pins196Pins
CPU Speed100MHz
IC Case / PackageFPBGA
No. of I/O's48I/O's
MCU Case StyleFPBGA
InterfacesEthernet, I2C, SPI, UART
Embedded Interface TypeEthernet, I2C, SPI, UART
RAM Memory Size-
ADC Channels-
MCU ApplicationsProfinet I/O Devices
ADC Resolution-
Supply Voltage Min900mV
Supply Voltage Max1.1V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyTPS-1
MCU Series-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TPS-1 Family Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
100MHz
No. of Pins
196Pins
IC Case / Package
FPBGA
MCU Case Style
FPBGA
Embedded Interface Type
Ethernet, I2C, SPI, UART
ADC Channels
-
ADC Resolution
-
Supply Voltage Max
1.1V
Operating Temperature Max
125°C
MCU Family
TPS-1
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
-
Data Bus Width
32bit
Program Memory Size
-
CPU Speed
100MHz
No. of I/O's
48I/O's
Interfaces
Ethernet, I2C, SPI, UART
RAM Memory Size
-
MCU Applications
Profinet I/O Devices
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate