Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTC387QP160F300SAEKXUMA2Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel87AK0593RL
Cut Tape87AK0593
Product RangeAURIX Family TC38x Series Microcontrollers
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $56.190 | $56.19 |
| Total Price | $56.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $56.190 |
| 50+ | $42.920 |
| 100+ | $41.560 |
| 250+ | $39.950 |
| 500+ | $39.930 |
| 1000+ | $39.000 |
| 2500+ | $38.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC387QP160F300SAEKXUMA2Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel87AK0593RL
Cut Tape87AK0593
Product RangeAURIX Family TC38x Series Microcontrollers
Product RangeAURIX Family TC38x Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size10MB
No. of Pins292Pins
IC Case / PackageLFBGA
No. of I/O's10I/O's
RAM Memory Size1.568MB
ADC Channels110Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.375V
Supply Voltage Max1.125V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC38x
QualificationAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AURIX Family TC38x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
10MB
IC Case / Package
LFBGA
Interfaces
CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI
ADC Channels
110Channels
Supply Voltage Min
1.375V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC38x
MSL
-
Device Core
TriCore
Operating Frequency Max
300MHz
No. of Pins
292Pins
No. of I/O's
10I/O's
RAM Memory Size
1.568MB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.125V
Operating Temperature Max
150°C
MCU Family
AURIX
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate