Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT89C5131A-PUTUMCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68T4951
Product Range8051 Family AT89C513X Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 260+ | $6.660 |
| 520+ | $6.520 |
| 780+ | $6.390 |
| 1300+ | $6.250 |
| 2600+ | $6.130 |
| 6500+ | $5.990 |
| 13000+ | $5.860 |
Price for:Each
Minimum: 260
Multiple: 260
$1,731.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89C5131A-PUTUMCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68T4951
Product Range8051 Family AT89C513X Series Microcontrollers
Technical Datasheet
Base NumberAT89C51
Product Range8051 Family AT89C513X Series Microcontrollers
Device Core8051
CPU Speed48MHz
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins32Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's34I/O's
InterfacesSPI, TWI, UART, USB
Embedded Interface TypeSPI, TWI, UART, USB
RAM Memory Size1KB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT89C513X
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
AT89C51
Device Core
8051
Operating Frequency Max
48MHz
No. of Pins
32Pins
MCU Case Style
QFN
Interfaces
SPI, TWI, UART, USB
RAM Memory Size
1KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
8051 Family AT89C513X Series Microcontrollers
CPU Speed
48MHz
Program Memory Size
32KB
IC Case / Package
QFN
No. of I/O's
34I/O's
Embedded Interface Type
SPI, TWI, UART, USB
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT89C513X
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate