| Quantity | Price |
|---|---|
| 2450+ | $2.550 |
| 4900+ | $2.480 |
| 7350+ | $2.430 |
| 12250+ | $2.390 |
| 24500+ | $2.330 |
| 61250+ | $2.280 |
| 122500+ | $2.240 |
| 245000+ | $2.180 |
Product Information
Product Overview
The MC9S08QD4MSC is a 8-bit Microcontroller based on enhanced HCS08 CPU (8MHz bus) with CISC architecture operates at a maximum frequency of 16MHz. The device incorporates 4kB internal flash, 0.256kB internal RAM, 4-channel 10-bit A/D converter and 6 general-purpose I/O pins. This device also features like low voltage detect, internal clock generator and PWM/input capture/output compare timers. Internal clock source module (ICS) containing a frequency-locked-loop (FLL) controlled by internal reference. Precision trimming of internal reference allows 0.2% resolution and 2% deviation over temperature and voltage. Watchdog computer operating properly (COP) reset with option to run from dedicated 32kHz internal clock source.
- HC08 Instruction set with added BGND instruction
- Background debugging system
- Breakpoint capability to allow single breakpoint setting during in-circuit debugging
- Support for up to 32 Interrupt/reset sources
- Power-saving modes - Wait plus three stops
- Internal clock source module (ICS) - Containing a frequency-locked-loop (FLL)
- Low-voltage detection with reset or interrupt
- Illegal opcode detection with reset
- Illegal address detection with reset
- 4-pin Keyboard interrupt module
- Software selectable pull-ups on ports when used as input
- Software selectable slew rate control and drive strength on ports when used as output
- Internal pull-up on RESET and IRQ pin to reduce customer system cost
Applications
Industrial, Consumer Electronics
Technical Specifications
S08 Family S08QD Series Microcontrollers
16MHz
16MHz
8Pins
SOIC
1-Wire, Serial
256Byte
10Bit
S08QD
5.5V
125°C
-
No SVHC (27-Jun-2024)
S08QD
HCS08
4KB
SOIC
6I/O's
1-Wire, Serial
4Channels
S08
2.7V
-40°C
Surface Mount
MSL 3 - 168 hours
Alternatives for MC9S08QD4MSC
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate