Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32CX2051BZ62132-I/3WWCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59AM2825
Product RangePIC32 Family PIC32CX-BZ6 Series Microcontrollers
Your Part Number
168 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 10+ | $5.800 |
| 25+ | $5.370 |
| 50+ | $5.060 |
Price for:Each
Minimum: 1
Multiple: 1
$6.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CX2051BZ62132-I/3WWCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59AM2825
Product RangePIC32 Family PIC32CX-BZ6 Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32CX-BZ6 Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max128MHz
Program Memory Size2MB
No. of Pins132Pins
IC Case / PackageDQFN
No. of I/O's54I/O's
InterfacesCAN-FD, QEI, QSPI, USB
RAM Memory Size512KB
ADC Channels19Channels
ADC Resolution12Bit
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32CX-BZ6
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
PIC32CX2051BZ62132-I/3WW is a multiprotocol, wireless microcontroller SoC that provides exceptional scalability, flexible connectivity and versatile peripherals.
- 128MHz ARM cortex MCU with 2MB flash, 512KB RAM and grade-1 automotive qualification
- Dual CAN-FD, Ethernet, USB, SERCOMs, QSPI and up to 54 configurable GPIO interfaces
- High-speed 2 x12-bit ADCs, 1 x 7-bit DAC, QEI motor control and CVD touch sensing support
- Secure boot, AES/SHA/RSA/ECC accelerators and TRNG for advanced embedded security
- Bluetooth 6.0 certified radio with +11dBm TX power and -109dBm RX sensitivity
- Supports 802.15.4, thread and proprietary protocols with hardware coexistence
- Enables secure, reliable over-the-air updates with robust radio security features
- Bluetooth 6.0 security: encrypted ads, coding selection and GATT security levels
- Supports LE 2M, LE coded PHY, power control, multilink and multirole operation
- Available in 132 pin DQFN package, operating temperature range from -40 to 85°C
Technical Specifications
Product Range
PIC32 Family PIC32CX-BZ6 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
DQFN
Interfaces
CAN-FD, QEI, QSPI, USB
ADC Channels
19Channels
Supply Voltage Min
1.9V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32CX-BZ6
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4F
Operating Frequency Max
128MHz
No. of Pins
132Pins
No. of I/O's
54I/O's
RAM Memory Size
512KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate