0
0 Items$0.00

Microcontrollers :

10,507 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Base Number
Product Range
Device Core
MPU Core Size
No. of CPU Cores
Core Frequency
Data Bus Width
Flash Memory Size
No. of Bits
MCU Core Size
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
07AH7028

RoHS

STMICROELECTRONICS
Each
1+$5.910
10+$4.730
25+$4.450
50+$4.290
100+$4.120
More Pricing...
-
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
-
-
-
32 bit
-
32bit
-
32bit
100MHz
100MHz
128KB
36I/O's
32KB
48Pins
LQFP
I2C, I2S, SPI, USART
10Channels
12Bit
1.7V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32F4
-
54AH6915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.460
10+$2.740
25+$2.560
50+$2.460
100+$2.360
More Pricing...
-
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
-
-
-
32 bit
-
32bit
-
32bit
-
48MHz
32KB
23I/O's
4KB
28Pins
UFQFPN
I2C, I2S, SPI, USART
10Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F0
-
54AH7066

RoHS

STMICROELECTRONICS
Each
1+$8.580
10+$6.970
25+$6.570
50+$6.340
100+$6.120
More Pricing...
-
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
-
32 bit
-
-
-
-
-
80MHz
256KB
51I/O's
128KB
64Pins
LQFP
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
01AH7025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.170
10+$6.770
25+$6.320
50+$6.010
100+$5.720
More Pricing...
-
SmartBond DA1469x Family Microcontrollers
ARM Cortex-M33F
-
-
-
32 bit
-
-
-
32bit
96MHz
96MHz
512Byte
44I/O's
-
86Pins
VFBGA
I2C, QSPI, SPI, UART, USB
16Channels
10Bit, 14Bit
2.4V
4.75V
-40°C
85°C
Surface Mount
-
DA1469x
-
39AH5647

RoHS

Each
1+$2.700
10+$2.100
100+$1.800
980+$1.640
1470+$1.580
More Pricing...
-
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
-
-
-
32 bit
-
-
-
-
-
64MHz
64KB
26I/O's
8KB
28Pins
UFQFPN
I2C, I2S, SPI, UART, USART
15Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
55T3634

RoHS

Date/Lot Code

Each
1+$1.090
10+$1.030
25+$0.972
50+$0.929
114+$0.884
PIC16F150x
PIC16 Family PIC16F15xx Series Microcontrollers
PIC16
-
-
-
-
-
-
-
-
20MHz
20MHz
3.5KB
12I/O's
128KB
14Pins
SOIC
I2C, SPI
8Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F15xx
AEC-Q100
24M1203

RoHS

Each
1+$40.190
5+$36.920
10+$33.660
25+$29.620
50+$29.190
More Pricing...
-
C8051 Family C8051F06x Series Microcontrollers
8051
-
-
-
-
-
-
-
-
25MHz
25MHz
64KB
59I/O's
4.25KB
100Pins
TQFP
CAN, I2C, SPI, UART
8Channels
10Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
C8051
C8051F06x
-
67K0822

RoHS

Date/Lot Code

Each
1+$1.540
PIC12F6xx
PIC12 Family PIC12F6xx Series Microcontrollers
PIC12
-
-
-
-
-
-
-
-
20MHz
20MHz
1.75KB
5I/O's
64Byte
8Pins
DIP
-
-
-
2V
5.5V
-40°C
85°C
Through Hole
PIC12
PIC12F6xx
AEC-Q100
54K2830

RoHS

Date/Lot Code

Each
1+$4.690
PIC16F
PIC16 Family PIC16F8x Series Microcontrollers
PIC16
-
-
-
-
-
-
-
-
20MHz
20MHz
7KB
16I/O's
368Byte
18Pins
DIP
I2C, SPI, USART
7Channels
10Bit
4V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F8xx
-
75R2793

RoHS

Date/Lot Code

Each
1+$4.250
10+$4.060
30+$3.880
60+$3.700
105+$3.520
-
PIC18 Family PIC18FxxK22 Series Microcontrollers
PIC18
-
-
-
-
-
-
-
-
64MHz
64MHz
64KB
25I/O's
3.8KB
28Pins
DIP
EUSART, I2C, SPI
17Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F K2x
AEC-Q100
99W9918

RoHS

Each
1+$13.940
10+$10.950
25+$9.660
50+$9.480
120+$9.310
More Pricing...
-
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
-
-
-
32 bit
-
32bit
-
32bit
168MHz
168MHz
1MB
114I/O's
192KB
144Pins
LQFP
CAN, I2C, SPI, UART, USART, USB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
24AC5460

RoHS

STMICROELECTRONICS
Each
1+$1.330
10+$0.865
100+$0.765
500+$0.688
1000+$0.679
More Pricing...
-
STM8 Family STM8S Series Microcontrollers
STM8
-
-
-
-
-
-
-
-
16MHz
16MHz
8KB
28I/O's
1KB
32Pins
LQFP
I2C, SPI, UART
4Channels
10Bit
2.95V
5.5V
-40°C
85°C
Surface Mount
STM8
STM8S
-
47AC1659

RoHS

STMICROELECTRONICS
Each
1+$18.050
10+$14.290
25+$12.670
50+$12.450
120+$12.230
More Pricing...
-
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
-
-
-
32 bit
-
-
-
-
-
120MHz
2MB
112I/O's
640KB
144Pins
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
54AH7021

RoHS

Each
1+$4.180
10+$2.930
100+$2.450
500+$2.110
1000+$1.880
More Pricing...
-
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
-
-
-
32 bit
-
-
-
-
-
32MHz
32KB
38I/O's
8KB
48Pins
LQFP
I2C, SPI, LPUART, USART
10Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L0
-
54AH6991

RoHS

STMICROELECTRONICS
Each
1+$16.080
10+$11.920
25+$11.070
50+$10.820
180+$10.540
-
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
-
-
-
32 bit
-
32bit
-
32bit
180MHz
180MHz
2MB
71I/O's
384KB
100Pins
LQFP
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
14Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
41AH8595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.450
10+$3.410
25+$3.360
-
PIC18 Family PIC18F2xxK22 Series Microcontrollers
PIC18
-
-
-
-
-
-
-
-
64MHz
64MHz
32KB
25I/O's
1.5KB
28Pins
QFN
EUSART, I2C, SPI
17Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K2x
-
12AJ7306

RoHS

Each
1+$11.420
10+$9.290
25+$8.710
50+$8.380
100+$8.040
More Pricing...
-
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
-
-
-
32 bit
-
-
-
-
-
48MHz
256KB
43I/O's
64Byte
73Pins
UFBGA
I2C, I2S, SPI, LPUART, USART
12Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WL
-
41AH8331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.680
10+$5.600
25+$5.530
-
AVR ATmega Family ATmega324 Series Microcontrollers
AVR
-
-
-
-
-
-
-
-
20MHz
20MHz
32KB
32I/O's
2KB
44Pins
TQFP
SPI, USART
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega324
-
21AJ6888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$36.120
10+$29.190
25+$27.460
50+$26.730
100+$25.980
-
AURIX Family TC3xx Series Microcontrollers
TriCore
-
-
-
32 bit
-
32bit
-
32bit
300MHz
300MHz
4MB
133I/O's
672KB
292Pins
LFBGA
CAN, Ethernet, I2C, I2S, LIN, SPI
66Channels
10Bit, 12Bit
1.125V
1.375V
-40°C
125°C
Surface Mount
AURIX
TC3xx
AEC-Q100
57AJ0776

RoHS

Each
1+$6.060
10+$5.020
25+$4.770
50+$4.600
100+$4.430
More Pricing...
-
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
-
32 bit
-
-
-
32bit
64MHz
64MHz
320KB
37I/O's
48KB
48Pins
UFQFPN-EP
I2C, SPI, USART
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WB
-
54AH7043

RoHS

Each
1+$5.990
10+$4.810
25+$4.510
50+$4.350
100+$4.180
More Pricing...
-
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
-
-
-
32 bit
-
-
-
-
-
32MHz
192KB
25I/O's
20KB
32Pins
UFQFPN
I2C, I2S, SPI, LPUART, USART, USB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
41AH8352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.650
-
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
-
-
-
32 bit
-
32bit
-
32bit
48MHz
48MHz
256KB
38I/O's
32KB
48Pins
TQFP
I2C, SPI, USART, USB
14Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
-
41AH8359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.546
-
AVR ATtiny Family ATtiny402 Series Microcontrollers
AVR
-
-
-
-
-
-
-
-
20MHz
20MHz
4MB
6I/O's
256Byte
8Pins
SOIC
I2C, SPI, USART
6Channels
10Bit
1.8V
5.5V
-40°C
105°C
Surface Mount
AVR
ATtiny402
-
39AH5635

RoHS

STMICROELECTRONICS
Each
1+$2.470
10+$1.820
100+$1.660
500+$1.510
1000+$1.480
More Pricing...
-
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
-
-
-
32 bit
-
-
-
-
-
64MHz
32KB
44I/O's
8KB
48Pins
LQFP
I2C, I2S, SPI, UART, USART
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
07AH7051

RoHS

Each
1+$13.330
10+$10.960
25+$10.380
50+$10.050
100+$9.720
More Pricing...
-
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
-
-
-
32 bit
-
32bit
-
32bit
80MHz
80MHz
1MB
52I/O's
320KB
64Pins
LQFP
CAN, I2C, SPI, UART, USART, USB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
126-150 of 10507 items
of 421 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON