Microprocessors :
528 Products FoundFind a huge range of Microprocessors at Newark Electronics Mexico. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: NXP, Stmicroelectronics, Renesas, Microchip & Ampere
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Device Core
Program Memory Size
No. of Bits
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
MCU Case Style
Operating Frequency Max
RAM Memory Size
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
ADC Channels
Embedded Interface Type
ADC Resolution
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MCU Family
MPU Series
MCU Series
MPU Family
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $25.780 5+ $23.250 10+ $20.740 25+ $20.010 50+ $19.290 More Pricing... | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 64bit | 3Cores | - | 256KB | - | LFBGA | 551Pins | LFBGA | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | - | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | - | - | - | - | RZ/G | - | RZ | - | ||||||
Each | 1+ $22.950 10+ $18.320 25+ $17.170 50+ $16.700 100+ $16.220 More Pricing... | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 64bit | 3Cores | - | 256KB | - | LFBGA | 456Pins | LFBGA | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | - | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | - | - | - | - | RZ/G | - | RZ | - | ||||||
Each | 1+ $42.000 5+ $38.650 10+ $35.290 25+ $31.350 50+ $30.660 More Pricing... | RZ Family, RZ/A Series, RZ/A1H Group Microprocessors | 32bit | 1Cores | - | - | - | BGA | 324Pins | BGA | 1.1V | 1.26V | - | 400MHz | - | CAN, I2C, SPI, SSI, UART | 400MHz | 147I/O's | 32bit | - | 32 bit | CAN, I2C, SPI, SSI, UART | - | Surface Mount | -40°C | 85°C | - | - | RZ/A | - | RZ/A | - | ||||||
Each | 1+ $13.750 | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | ARM Cortex-M7F | - | - | MAPBGA | 289Pins | - | 3V | 3.6V | - | 1GHz | 2MB | Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | 0°C | 95°C | - | i.MX RT | - | i.MX RT1170 | - | - | ||||||
Each | 1+ $10.810 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | - | - | MAPBGA | 272Pins | - | 1.325V | 1.5V | - | 792MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | 121I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | - | ||||||
Each | 1+ $8.740 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | - | - | MAPBGA | 289Pins | - | 1.275V | 1.5V | - | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | 121I/O's | - | - | 32 bit | - | - | Surface Mount | 0°C | 95°C | - | - | i.MX 6ULL | - | i.MX | - | ||||||
Each | 1+ $10.470 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | - | - | MAPBGA | 289Pins | - | 1.375V | 1.5V | - | 900MHz | - | Ethernet, I2C, SAI, SPI, UART, USB | - | 121I/O's | - | - | 32 bit | - | - | Surface Mount | 0°C | 95°C | - | - | i.MX 6ULL | - | i.MX | - | ||||||
Each | 1+ $10.180 10+ $9.930 25+ $9.930 50+ $9.920 100+ $9.920 More Pricing... | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | - | - | MAPBGA | 272Pins | - | 1.375V | 1.5V | - | 900MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | 121I/O's | - | - | 32 bit | - | - | Surface Mount | 0°C | 95°C | - | - | i.MX 6ULL | - | i.MX | - | ||||||
Each | 1+ $9.490 10+ $9.250 25+ $9.220 50+ $9.130 100+ $9.040 More Pricing... | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | - | - | MAPBGA | 272Pins | - | 1.275V | 1.5V | - | 528MHz | - | Ethernet, I2C, SAI, SPI, UART, USB | - | 121I/O's | - | - | 32 bit | - | - | Surface Mount | 0°C | 95°C | - | - | i.MX 6ULL | - | i.MX | - | ||||||
Each | 1+ $10.650 | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | - | ARM Cortex-M7F | - | - | MAPBGA | 196Pins | - | 925mV | 1.3V | - | 600MHz | 1MB | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | - | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | 0°C | 95°C | - | i.MX RT | - | i.MX RT1060 | - | - | ||||||
Each | 1+ $24.200 5+ $22.040 10+ $19.890 25+ $18.470 50+ $17.890 More Pricing... | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | Arm Cortex-M4F, Arm Cortex-M7F | - | - | MAPBGA | 289Pins | - | 3V | 3.6V | - | 800MHz | 2MB | Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | -40°C | 105°C | - | i.MX RT | - | i.MX RT1170 | - | - | ||||||
Each | 1+ $11.720 | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | - | ARM Cortex-M7F | - | - | MAPBGA | 196Pins | - | 925mV | 1.26V | - | 528MHz | 1MB | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | 127I/O's | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | -40°C | 105°C | - | i.MX RT | - | i.MX RT1060 | - | - | ||||||
Each | 1+ $10.150 10+ $9.600 25+ $9.090 50+ $9.060 100+ $9.020 More Pricing... | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | - | ARM Cortex-M7F | - | - | MAPBGA | 196Pins | - | 925mV | 1.3V | - | 600MHz | 1MB | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | 127I/O's | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | 0°C | 95°C | - | i.MX RT | - | i.MX RT1060 | - | - | ||||||
Each | 1+ $21.470 10+ $17.270 25+ $16.340 50+ $15.490 100+ $14.650 More Pricing... | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | Arm Cortex-M7F | - | - | MAPBGA | 289Pins | - | 3V | 3.6V | - | 800MHz | 2MB | CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | -40°C | 125°C | - | i.MX RT | - | i.MX RT1170 | - | - | ||||||
Each | 1+ $14.430 | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | Arm Cortex-M4F, Arm Cortex-M7F | - | - | MAPBGA | 289Pins | - | 3V | 3.6V | - | 800MHz | 2MB | CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | -40°C | 125°C | - | i.MX RT | - | i.MX RT1170 | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $13.790 10+ $11.950 25+ $11.160 50+ $10.930 100+ $10.700 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | - | 128KB | - | TFBGA | 361Pins | - | 1.18V | 1.25V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 148I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ $30.810 5+ $27.860 10+ $24.900 25+ $23.910 50+ $22.910 More Pricing... | RZ Family, RZ/T Series, RZ/T2M Group Microprocessors | 32bit | 2Cores | - | 2MB | - | FBGA | 320Pins | FBGA | - | 1.1V | - | 800MHz | - | CAN, Ethernet, I2C, SPI, SCI, USB | 800MHz | 193I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, SCI, USB | - | Surface Mount | -40°C | 125°C | - | - | RZ/T | - | RZ | - | ||||||
Each | 1+ $31.900 5+ $29.200 10+ $26.490 25+ $23.010 50+ $23.010 More Pricing... | RZ Family, RZ/V Series, RZ/V2L Group Microprocessors | 32bit | 3Cores | - | 512Byte | - | BGA | 551Pins | BGA | 1.05V | 1.15V | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, USB | 1.2GHz | 123I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, USB | - | Surface Mount | -40°C | 85°C | - | - | RZ/V | - | RZ | - | ||||||
Each | 1+ $26.640 5+ $24.340 10+ $22.050 25+ $20.660 50+ $19.880 More Pricing... | RZ Family, RZ/V Series, RZ/V2L Group Microprocessors | 32bit | 3Cores | - | 512Byte | - | BGA | 456Pins | BGA | 1.05V | 1.15V | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, USB | 1.2GHz | 123I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, USB | - | Surface Mount | -40°C | 85°C | - | - | RZ/V | - | RZ | - | ||||||
STMICROELECTRONICS | Each | 1+ $11.700 10+ $9.150 25+ $8.520 50+ $8.170 100+ $7.820 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | - | - | LFBGA | 289Pins | - | 1.71V | 3.6V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ $58.470 | S32G2 Family Microprocessors | - | 5Cores | - | - | - | FCPBGA | 525Pins | - | 800mV | 3.45V | - | 1GHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | 32 bit, 64 bit | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | - | - | S32G2 | - | ||||||
STMICROELECTRONICS | Each | 1+ $7.340 10+ $6.410 25+ $6.060 50+ $5.950 100+ $5.930 | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | - | - | TFBGA | 289Pins | - | 1.71V | 3.6V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
STMICROELECTRONICS | Each | 1+ $7.360 | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | - | - | TFBGA | 289Pins | - | 1.71V | 3.6V | - | 1GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 105°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ $89.610 5+ $82.810 10+ $76.030 25+ $71.770 50+ $69.930 More Pricing... | S32G2 Family Microprocessors | - | 7Cores | - | - | - | FCPBGA | 525Pins | - | 800mV | 3.45V | - | 1GHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | 32 bit, 64 bit | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | - | - | S32G2 | - | ||||||
Each | 1+ $14.620 | i.MX Family i.MX 8ULP Series Microprocessors | - | 2Cores | - | - | - | FCBGA | 512Pins | - | 900V | 1.05V | - | 800MHz | - | CAN, Ethernet, I2C, I3C, I2S, SAI, SPI, UART, USB | - | - | - | - | 64 bit | - | - | Surface Mount | 0°C | 95°C | - | - | i.MX 8ULP | - | i.MX | - | ||||||