Infrared Temperature Sensors :
217 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $311.380 10+ $303.970 25+ $296.550 | 24VDC | 0°C | +250°C | 240ms | 0°C | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | 15:1 | Fixed 0.95 | - | ||||||
Each | 1+ $265.080 10+ $258.770 25+ $252.450 | 24VDC | 0°C | +250°C | 240ms | 0°C | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | 2:1 | Fixed 0.95 | - | ||||||
31AC5886 | Each | 1+ $639.250 | 24VDC | -18°C | 538°C | 100ms | 0°C | 70°C | 4mA to 20mA | - | - | 6:1 | 0.1 to 1 (Adjustable) | OS100E Series | |||||
Each | 1+ $731.690 | 24VDC | 0°C | 100°C | 150ms | 0°C | 70°C | 4mA to 20mA | - | 1"-20 UNEF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
31AC5890 | Each | 1+ $796.650 | 24VDC | -18°C | 538°C | 100ms | 0°C | 70°C | 4mA to 20mA | - | - | 6:1 | 0.1 to 1 (Adjustable) | OS100E Series | |||||
Each | 1+ $494.560 | 24VDC | -18°C | 202°C | 150ms | 0°C | 50°C | Thermocouple K Type | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | ||||||
Each | 1+ $1,256.290 | 28VDC | 0°C | 800°C | 10s | - | 120°C | 0mA to 20mA, 4mA to 20mA, 0V to 10V | RS232/485, USB 2.0 | - | 2:1, 15:1 | 0.1 to 1.2 (Adjustable) | OSAO Series | ||||||
Each | 1+ $1,338.280 | 24VDC | 0°C | 250°C | 240ms | 0°C | 70°C | 4mA to 20mA | - | M20 x 1.5mm Pitch | 15:1 | 0.2 to 1 (Adjustable) | OSAT Series | ||||||
Each | 1+ $407.780 | 24VDC | 0°C | 500°C | 150ms | 0°C | 70°C | 4mA to 20mA, 0V to 5V | TTL | - | 20:1 | 0.1 to 1 (Adjustable) | OSAE Series | ||||||
70AJ6291 | Each | 1+ $409.160 | 36VDC | -50°C | 600°C | 150ms | -20°C | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CT LT Series | |||||
Each | 1+ $50.970 5+ $49.440 10+ $48.540 25+ $47.620 50+ $46.610 More Pricing... | 5.5VDC | 5°C | 50°C | - | 0°C | 60°C | - | - | - | - | - | D6T Series | ||||||
Each | 1+ $660.110 3+ $647.770 5+ $629.260 | 30VDC | -20°C | 300°C | 75ms | -20°C | 70°C | 4mA to 20mA | PNP | M18 x 1mm Pitch | 14:1 | Fixed 1 | M18T Series | ||||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ $15.600 5+ $14.320 10+ $12.620 25+ $11.920 50+ $11.540 More Pricing... | 5.5VDC | 5°C | 50°C | - | 0°C | 60°C | - | - | - | - | - | D6T Series | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ $16.710 5+ $14.100 10+ $13.400 25+ $13.030 | 5.5VDC | -40°C | 80°C | - | -40°C | 80°C | - | - | - | - | - | D6T Series | |||||
Each | 1+ $1,197.540 | 24VDC | 0°C | 1300°C | 5ms | 0°C | 70°C | 4mA to 20mA | - | - | 60:1 | 0.1 to 1 (Adjustable) | OSHFV Series | ||||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ $50.100 5+ $49.040 10+ $48.230 25+ $46.860 50+ $46.000 More Pricing... | 5.5VDC | 5°C | 200°C | - | 0°C | 60°C | - | I2C | - | - | - | D6T Series | |||||
52AK1384 | Each | 1+ $433.680 | 24VDC | 0°C | 100°C | 300ms | 0°C | 60°C | 4mA to 20mA | - | M18 x 1mm Pitch | - | Fixed 0.95 | SRTH600-400A Series | |||||
52AK1390 | Each | 1+ $571.200 | 24VDC | 0°C | 600°C | 300ms | 0°C | 60°C | 4mA to 20mA | - | M18 x 1mm Pitch | - | Fixed 0.95 | SRTH600-400A Series | |||||
52AK1386 | Each | 1+ $494.500 | 24VDC | 0°C | 200°C | 300ms | 0°C | 60°C | 4mA to 20mA | - | M18 x 1mm Pitch | - | Fixed 0.95 | SRTH600-400A Series | |||||
52AK1389 | Each | 1+ $502.440 | 24VDC | 0°C | 500°C | 300ms | 0°C | 60°C | 4mA to 20mA | - | M18 x 1mm Pitch | - | Fixed 0.95 | SRTH600-400A Series | |||||
52AK1393 | Each | 1+ $740.470 | 24VDC | 0°C | 1200°C | 300ms | 0°C | 60°C | 4mA to 20mA | - | M18 x 1mm Pitch | - | Fixed 0.95 | SRTH600-400A Series | |||||
52AK1396 | Each | 1+ $290.880 | 24VDC | 0°C | 200°C | 300ms | 0°C | 60°C | 4mA to 20mA | - | M18 x 1mm Pitch | - | Fixed 0.95 | SRTH600-405 Series | |||||
52AK1397 | Each | 1+ $510.370 | 24VDC | 0°C | 300°C | 300ms | 0°C | 60°C | 4mA to 20mA | - | M18 x 1mm Pitch | - | Fixed 0.95 | SRTH600-405 Series | |||||
Each | 1+ $408.910 5+ $381.980 10+ $359.940 | 24VDC | 0°C | 150°C | 300ms | 0°C | 60°C | 4mA to 20mA | - | M18 x 1mm Pitch | - | Fixed 0.95 | SRTH600-400A Series | ||||||
52AK1398 | Each | 1+ $211.550 | 24VDC | 0°C | 400°C | 300ms | 0°C | 60°C | 4mA to 20mA | - | M18 x 1mm Pitch | - | Fixed 0.95 | SRTH600-405 Series | |||||