27 Product Results Found for "RED LION CONTROLS"
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Motion Sensors & Position Sensors
(27)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $660.450 | Optical | Incremental | 600PPR | 0 Detents | Right Angle | Without Push Switch | Quadrature | Panel Mount | ZBH Series | 6000rpm | - | 2Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | 6 Pin Connector | ||||||
Each | 1+ $581.700 | Optical | Incremental | 1200PPR | 0 Detents | Right Angle | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | ZBG Series | 6000rpm | - | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | 6 Pin Connector | ||||||
Each | 1+ $485.480 | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | ZFG Series | 6000rpm | - | 1Channels | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | Cable | ||||||
RED LION CONTROLS | Each | 1+ $180.600 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8V | 30VDC | -25°C | 70°C | - | - | |||||
Each | 1+ $9,702.000 | Optical | Incremental | 1PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | ZFG Series | 6000rpm | - | 1Channels | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | Cable | ||||||
RED LION CONTROLS | Each | 1+ $581.700 | Optical | Incremental | 600PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | ZBG Series | 6000rpm | - | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | MS Connector | |||||
Each | 1+ $604.800 | Mechanical | Incremental | 2500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Bracket Mount | ZMD Series | 6000rpm | - | 2Channels | Flatted End | - | 6.35mm | 4.75V | 28V | -20°C | 85°C | IP50 | Wire Leaded | ||||||
RED LION CONTROLS | Each | 1+ $2,394.000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | 107°C | - | - | |||||
RED LION CONTROLS | Each | 1+ $510.300 | Optical | Incremental | 500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | ZCH Series | 6000rpm | - | 2Channels | D Type Flatted End | 31.8mm | 9.53mm | 8V | 28V | 0°C | 70°C | IP54 | Wire Leaded | |||||
Each | 1+ $462.000 | Mechanical | Incremental | 500PPR | 0 Detents | - | Without Push Switch | Quadrature | Servo Mount | ZSD Series | 8000rpm | - | 2Channels | Flatted End | 12.7mm | 6.34mm | 4.75V | 28V | -20°C | 85°C | IP64 | Wire Leaded | ||||||
Each | 1+ $745.500 | Optical | Incremental | 2000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Flange Mount | ZNH Series | 8000rpm | - | 1Channels | D Type Flatted End | 26.8mm | 9.5mm | 4.75V | 28V | 0°C | 70°C | IP66 | MS Connector | ||||||
Each | 1+ $462.000 | Mechanical | Incremental | 500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Servo Mount | ZOH Series | 8000rpm | - | 2Channels | Hollow Shaft | - | 9.5mm | 4.75V | 28V | -20°C | 85°C | IP64 | Wire Leaded | ||||||
Each | 1+ $579.600 | Mechanical | Incremental | 1000PPR | 0 Detents | - | Without Push Switch | Quadrature | Servo Mount | ZSD Series | 8000rpm | - | 2Channels | Flatted End | 12.7mm | 6.34mm | 4.75V | 28V | -20°C | 85°C | IP64 | Wire Leaded | ||||||
Each | 1+ $462.000 | Mechanical | Incremental | 1000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Servo Mount | ZOD Series | 8000rpm | - | 2Channels | Hollow Shaft | - | 6.35mm | 4.75V | 28V | -20°C | 85°C | IP64 | Wire Leaded | ||||||
Each | 1+ $607.950 | Mechanical | Incremental | 2500PPR | 0 Detents | - | Without Push Switch | Quadrature | Servo Mount | ZSD Series | 8000rpm | - | 2Channels | Flatted End | 12.7mm | 6.34mm | 4.75V | 28V | -20°C | 85°C | IP64 | Wire Leaded | ||||||
Each | 1+ $612.150 | Mechanical | Incremental | 2500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Servo Mount | ZOH Series | 8000rpm | - | 2Channels | Hollow Shaft | - | 9.5mm | 4.75V | 28V | -20°C | 85°C | IP64 | Wire Leaded | ||||||
Each | 1+ $803.250 | Optical | Incremental | 1000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Flange Mount | ZDH Series | 8000rpm | - | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 70°C | IP66 | MS Connector | ||||||
Each | 1+ $736.050 | Mechanical | Incremental | 2500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Servo Mount | ZPJ Series | 7500rpm | - | 2Channels | Hollow Shaft | - | 15.88mm | 4.75V | 28V | 0°C | 70°C | IP64 | Wire Leaded | ||||||
Each | 1+ $611.100 | Mechanical | Incremental | 500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Bracket Mount | ZMD Series | 6000rpm | - | 2Channels | Flatted End | - | 6.35mm | 4.75V | 28V | -20°C | 85°C | IP50 | Wire Leaded | ||||||
Each | 1+ $469.350 | Optical | Incremental | 2500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Flange Mount | ZDH Series | 8000rpm | - | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 70°C | IP66 | MS Connector | ||||||
Each | 1+ $620.550 | Mechanical | Incremental | 2000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Servo Mount | ZOD Series | 8000rpm | - | 2Channels | Hollow Shaft | - | 6.35mm | 4.75V | 28V | -20°C | 85°C | IP64 | Wire Leaded | ||||||
Each | 1+ $462.000 | Mechanical | Incremental | 2000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Servo Mount | ZOH Series | 8000rpm | - | 2Channels | Hollow Shaft | - | 9.5mm | 4.75V | 28V | -20°C | 85°C | IP64 | Wire Leaded | ||||||
Each | 1+ $745.500 | Optical | Incremental | 2500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Flange Mount | ZNH Series | 8000rpm | - | 1Channels | D Type Flatted End | 26.8mm | 9.5mm | 4.75V | 28V | 0°C | 70°C | IP66 | MS Connector | ||||||
Each | 1+ $670.220 | Mechanical | Incremental | 2000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Bracket Mount | ZMD Series | 6000rpm | - | 2Channels | Flatted End | - | 6.35mm | 4.75V | 28V | -20°C | 85°C | IP50 | Wire Leaded | ||||||
Each | 1+ $469.350 | Optical | Incremental | 500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Flange Mount | ZDH Series | 8000rpm | - | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 70°C | IP66 | MS Connector | ||||||