25 Product Results Found for "RED LION CONTROLS"
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $660.450 | Optical | Incremental | 600PPR | 0 Detents | Right Angle | Without Push Switch | Quadrature | Panel Mount | 6000rpm | ZBH Series | 2Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | 6 Pin Connector | ||||||
Each | 1+ $581.700 | Optical | Incremental | 1200PPR | 0 Detents | Right Angle | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | 6000rpm | ZBG Series | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | 6 Pin Connector | ||||||
Each | 1+ $485.480 | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | ZFG Series | 1Channels | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | Cable | ||||||
Each | 1+ $9,702.000 | Optical | Incremental | 1PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | ZFG Series | 1Channels | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | Cable | ||||||
RED LION CONTROLS | Each | 1+ $581.700 | Optical | Incremental | 600PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | 6000rpm | ZBG Series | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | MS Connector | |||||
Each | 1+ $604.800 | Mechanical | Incremental | 2500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Bracket Mount | 6000rpm | ZMD Series | 2Channels | Flatted End | - | 6.35mm | 4.75V | 28V | -20°C | 85°C | IP50 | Wire Leaded | ||||||
RED LION CONTROLS | Each | 1+ $510.300 | Optical | Incremental | 500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | ZCH Series | 2Channels | D Type Flatted End | 31.8mm | 9.53mm | 8V | 28V | 0°C | 70°C | IP54 | Wire Leaded | |||||
Each | 1+ $462.000 | Mechanical | Incremental | 500PPR | 0 Detents | - | Without Push Switch | Quadrature | Servo Mount | 8000rpm | ZSD Series | 2Channels | Flatted End | 12.7mm | 6.34mm | 4.75V | 28V | -20°C | 85°C | IP64 | Wire Leaded | ||||||
Each | 1+ $745.500 | Optical | Incremental | 2000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Flange Mount | 8000rpm | ZNH Series | 1Channels | D Type Flatted End | 26.8mm | 9.5mm | 4.75V | 28V | 0°C | 70°C | IP66 | MS Connector | ||||||
Each | 1+ $462.000 | Mechanical | Incremental | 500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Servo Mount | 8000rpm | ZOH Series | 2Channels | Hollow Shaft | - | 9.5mm | 4.75V | 28V | -20°C | 85°C | IP64 | Wire Leaded | ||||||
Each | 1+ $579.600 | Mechanical | Incremental | 1000PPR | 0 Detents | - | Without Push Switch | Quadrature | Servo Mount | 8000rpm | ZSD Series | 2Channels | Flatted End | 12.7mm | 6.34mm | 4.75V | 28V | -20°C | 85°C | IP64 | Wire Leaded | ||||||
Each | 1+ $462.000 | Mechanical | Incremental | 1000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Servo Mount | 8000rpm | ZOD Series | 2Channels | Hollow Shaft | - | 6.35mm | 4.75V | 28V | -20°C | 85°C | IP64 | Wire Leaded | ||||||
Each | 1+ $607.950 | Mechanical | Incremental | 2500PPR | 0 Detents | - | Without Push Switch | Quadrature | Servo Mount | 8000rpm | ZSD Series | 2Channels | Flatted End | 12.7mm | 6.34mm | 4.75V | 28V | -20°C | 85°C | IP64 | Wire Leaded | ||||||
Each | 1+ $612.150 | Mechanical | Incremental | 2500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Servo Mount | 8000rpm | ZOH Series | 2Channels | Hollow Shaft | - | 9.5mm | 4.75V | 28V | -20°C | 85°C | IP64 | Wire Leaded | ||||||
Each | 1+ $803.250 | Optical | Incremental | 1000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Flange Mount | 8000rpm | ZDH Series | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 70°C | IP66 | MS Connector | ||||||
Each | 1+ $736.050 | Mechanical | Incremental | 2500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Servo Mount | 7500rpm | ZPJ Series | 2Channels | Hollow Shaft | - | 15.88mm | 4.75V | 28V | 0°C | 70°C | IP64 | Wire Leaded | ||||||
Each | 1+ $611.100 | Mechanical | Incremental | 500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Bracket Mount | 6000rpm | ZMD Series | 2Channels | Flatted End | - | 6.35mm | 4.75V | 28V | -20°C | 85°C | IP50 | Wire Leaded | ||||||
Each | 1+ $469.350 | Optical | Incremental | 2500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Flange Mount | 8000rpm | ZDH Series | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 70°C | IP66 | MS Connector | ||||||
Each | 1+ $620.550 | Mechanical | Incremental | 2000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Servo Mount | 8000rpm | ZOD Series | 2Channels | Hollow Shaft | - | 6.35mm | 4.75V | 28V | -20°C | 85°C | IP64 | Wire Leaded | ||||||
Each | 1+ $462.000 | Mechanical | Incremental | 2000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Servo Mount | 8000rpm | ZOH Series | 2Channels | Hollow Shaft | - | 9.5mm | 4.75V | 28V | -20°C | 85°C | IP64 | Wire Leaded | ||||||
Each | 1+ $745.500 | Optical | Incremental | 2500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Flange Mount | 8000rpm | ZNH Series | 1Channels | D Type Flatted End | 26.8mm | 9.5mm | 4.75V | 28V | 0°C | 70°C | IP66 | MS Connector | ||||||
Each | 1+ $670.220 | Mechanical | Incremental | 2000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Bracket Mount | 6000rpm | ZMD Series | 2Channels | Flatted End | - | 6.35mm | 4.75V | 28V | -20°C | 85°C | IP50 | Wire Leaded | ||||||
Each | 1+ $469.350 | Optical | Incremental | 500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Flange Mount | 8000rpm | ZDH Series | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 70°C | IP66 | MS Connector | ||||||
Each | 1+ $858.900 | Optical | Incremental | 1000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Flange Mount | 8000rpm | ZNH Series | 1Channels | D Type Flatted End | 26.8mm | 9.5mm | 4.75V | 28V | 0°C | 70°C | IP66 | MS Connector | ||||||
Each | 1+ $469.350 | Optical | Incremental | 2000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Flange Mount | 8000rpm | ZDH Series | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 70°C | IP66 | MS Connector | ||||||