56 Product Results Found for "ALPS ALPINE"
All Filters
Expand Filters
Manufacturer
(56)
Packaging
(53)
(1)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Speed Max | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ALPS ALPINE | Each | 1+$2.020 10+$1.980 25+$1.870 50+$1.810 100+$1.760 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$4.110 10+$3.970 25+$3.840 50+$3.580 100+$3.290 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | 15000 | 2Channels | Slotted End | 25mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$2.980 10+$2.070 25+$2.060 100+$2.050 250+$1.930 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$4.010 10+$3.870 25+$3.750 50+$3.490 100+$3.220 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$3.090 10+$3.000 25+$2.930 50+$2.830 100+$2.750 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$5.380 10+$4.370 25+$4.160 50+$3.910 100+$3.680 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+$3.620 10+$3.310 25+$2.970 50+$2.780 100+$2.690 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+$1.150 10+$1.120 25+$1.060 50+$0.986 100+$0.939 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Slotted End | 15mm | 6mm | - | 5VDC | -10°C | 70°C | - | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+$3.470 10+$3.160 25+$2.810 50+$2.570 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+$2.310 10+$1.900 25+$1.730 50+$1.680 100+$1.590 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5VDC | -10°C | 70°C | - | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+$7.050 10+$6.390 25+$5.860 50+$5.260 100+$4.740 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$1.530 10+$1.490 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+$3.080 10+$2.760 25+$2.520 50+$2.280 100+$2.070 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | D Type Flatted End | 13mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+$2.600 10+$2.030 25+$1.750 50+$1.700 100+$1.650 More Pricing... | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+$2.050 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 15000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5VDC | -10°C | 70°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$4.020 10+$3.450 25+$3.120 50+$2.840 100+$2.560 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5VDC | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+$4.310 10+$3.470 25+$2.340 250+$2.330 | Mechanical | Absolute | 12PPR | 12 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | EC18A Series | - | 30000 | 4Channels | Flatted End | 15.66mm | 6.325mm | - | 10VDC | -20°C | 60°C | - | - | Solder Pin | ||||||
ALPS ALPINE | Each (Supplied on Cut Tape) Cut Tape | 10+$0.906 | - | - | - | - | - | - | - | - | HGDE Series | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+$1.400 10+$0.740 | Mechanical | Incremental | - | 12 Detents | Right Angle | Without Push Switch | Quadrature | 10mm Shaft | EC10E Series | - | 100000 | - | Hollow Shaft | - | - | - | - | -5°C | 45°C | - | - | PC Pin | ||||||
ALPS ALPINE | Each | 1+$1.470 10+$1.440 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D Series | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$2.300 10+$1.880 25+$1.720 50+$1.630 100+$1.530 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+$1.770 10+$1.620 25+$1.520 50+$1.320 100+$1.070 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | Hollow Shaft | 8.5mm | 6mm | - | 5VDC | -10°C | 70°C | - | - | Solder Pin | ||||||
Each | 1+$1.330 10+$1.090 25+$1.010 50+$0.938 100+$0.694 More Pricing... | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E Series | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5VDC | -30°C | 85°C | - | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+$1.520 10+$1.470 25+$1.430 50+$1.390 100+$1.360 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5VDC | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+$8.930 10+$8.620 25+$8.360 50+$7.770 100+$7.160 More Pricing... | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11K Series | - | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | ||||||