Capacitive Proximity Sensors:

136 Products Found

Newark offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
41M2205

RoHS

Each
1+
$198.980
Capacitive Proximity Sensor
-
5mm
PNP
10VDC
30VDC
-
Cable
Metal
-
IP68
-25°C
70°C
-
05M4108

RoHS

Each
1+
$466.150
5+
$445.850
10+
$433.670
25+
$421.490
Capacitive Proximity Sensor
4mm
25mm
SCR
20VAC
250VAC
-
Cable
Thermoplastic Polyester
-
IP67
-25°C
80°C
-
10R6706

RoHS

Each
1+
$93.740
Capacitive Proximity Sensor
-
8mm
PNP
10VDC
24VDC
-
Cable
Nylon 6 (Polyamide 6)
-
IP66
70°C
-25°C
-
41M3226

RoHS

Date/Lot Code

Each
1+
$265.490
Capacitive Proximity Sensor
0mm
4mm
NPN / SPST-NO
10VDC
30VDC
-
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP66
-25°C
70°C
-
52F4322

RoHS

Each
1+
$326.570
5+
$312.840
10+
$304.600
25+
$296.360
Capacitive Proximity Sensor
3mm
25mm
NPN / SPST-NO
10VDC
40VDC
-
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP66
-25°C
70°C
-
41M2214

RoHS

Date/Lot Code

Each
1+
$169.680
Capacitive Proximity Sensor
-
10mm
PNP
10VDC
30VDC
-
Cable
PP (Polypropylene)
-
IP67
-25°C
70°C
-
35R6960

RoHS

Date/Lot Code

Each
1+
$164.010
-
-
10mm
NPN
10VDC
30VDC
Module
Cable
Plastic
-
IP67
-25°C
70°C
-
05M4034

RoHS

Date/Lot Code

Each
1+
$406.510
5+
$388.810
10+
$378.190
25+
$367.570
Capacitive Proximity Sensor
2mm
25mm
MOSFET
20VAC
250VAC
-
Cable
Thermoplastic Polyester
-
IP67
-30°C
85°C
-
10R6707

RoHS

Each
1+
$107.980
Capacitive Proximity Sensor
-
15mm
Current
100VAC
240VAC
-
Cable
Brass
-
IP65
-25°C
70°C
-
10R6709

RoHS

Each
1+
$94.630
Capacitive
0mm
15mm
Current
24V
12V
-
Wire Leads
Brass
-
IP65
-20°C
70°C
-
45Y0748

RoHS

Each
1+
$148.490
5+
$142.020
10+
$138.140
25+
$134.260
Capacitive Proximity Sensor
4mm
25mm
PNP
10VDC
40VDC
-
Cable
PBT (Polybutylene Terephthalate)
-
IP67, IP69K
-30°C
85°C
TRIPLESHIELD CA30 Series
45Y0740

RoHS

Date/Lot Code

Each
1+
$138.650
5+
$132.610
10+
$128.990
25+
$125.360
Capacitive Proximity Sensor
-
12mm
PNP
10VDC
40VDC
-
Cable
Plastic
-
IP67, IP68, IP69K
-30°C
85°C
-
08N6312

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
$303.960
5+
$290.490
10+
$282.410
25+
$274.330
Capacitive Proximity Sensor
3mm
25mm
PNP
10VDC
30VDC
-
Cable
ABS (Acrylonitrile Butadiene Styrene)
IP66
IP66
-25°C
70°C
E2K-C Series
58T1342

RoHS

Each
1+
$275.350
5+
$267.220
10+
$259.620
25+
$255.150
50+
$250.660
Capacitive Proximity Sensor
-
20mm
PNP
10VDC
65VDC
-
Terminal Chamber
ABS (Acrylonitrile Butadiene Styrene)
IP67
IP67
-25°C
70°C
-
16C3308

RoHS

Date/Lot Code

Each
1+
$1,195.410
5+
$1,143.350
10+
$1,112.120
25+
$1,080.890
-
-
10mm
PNP
10VDC
40VDC
Module
Connector
Polyphthalamide
-
IP67
-25°C
70°C
TRIPLESHIELD EC Series
16F2855

RoHS

Date/Lot Code

Each
1+
$511.180
5+
$488.920
10+
$475.560
25+
$462.210
Capacitive Proximity Sensor
2mm
16mm
SCR
20VAC
250VAC
-
Cable
Thermoplastic Polyester
-
IP67
-25°C
80°C
-
99Y7877

RoHS

Each
1+
$280.880
10+
$259.930
25+
$251.390
50+
$242.470
Capacitive Proximity Sensor
0mm
16mm
PNP
10VDC
40VDC
-
Cable
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
IP67, IP68, IP69K
-30°C
85°C
TRIPLESHIELD CA30 Series
45Y0749

RoHS

Date/Lot Code

Each
1+
$148.490
5+
$142.020
10+
$138.140
25+
$134.260
Capacitive Proximity Sensor
4mm
25mm
PNP
10VDC
40VDC
-
4-Pin M12 Connector
PBT (Polybutylene Terephthalate)
-
IP67, IP69K
-30°C
85°C
-
99Y7878

RoHS

Each
1+
$104.330
5+
$98.040
10+
$96.640
25+
$95.220
50+
$93.550
Capacitive Proximity Sensor
0mm
25mm
NPN
10VDC
40VDC
-
Cable
PBT (Polybutylene Terephthalate)
IP67, IP69K
IP67, IP69K
-30°C
85°C
TRIPLESHIELD CA30 Series
12AH0498

RoHS

Date/Lot Code

Each
1+
$59.640
5+
$57.040
10+
$55.480
25+
$53.930
-
-
-
-
-
-
-
-
-
-
-
-
-
CD50 Series
27M2369

RoHS

Date/Lot Code

Each
1+
$180.380
5+
$172.750
10+
$168.170
25+
$163.590
Capacitive Proximity Sensor
-
10mm
NPN
10VDC
30VDC
-
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP66
-10°C
55°C
-
41M2215

RoHS

Date/Lot Code

Each
1+
$144.270
-
-
10mm
PNP
10VDC
30VDC
-
-
-
-
-
-
-
-
01AM7822

RoHS

Each
1+
$273.460
5+
$258.930
10+
$251.670
Capacitive Proximity Sensor
4mm
25mm
Complementary PNP
10VDC
36VDC
-
Cable
PC (Polycarbonate)
IP67
IP67
-25°C
75°C
CQ Series
49AM5617
Each
1+
$58.290
Capacitive Proximity Sensor
0mm
5mm
4-Wire, PNP, NO / NC
6VDC
36VDC
Cylindrical M18 Thread
Wire Leads
ABS (Acrylonitrile Butadiene Styrene) / Brass
-
IP54
-25°C
70°C
-
01AM7798

RoHS

Each
1+
$239.500
5+
$226.700
10+
$220.280
Capacitive Proximity Sensor
3mm
12mm
Complementary NPN
10VDC
36VDC
-
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP68, IP69K
IP68, IP69K
-30°C
85°C
CM Series
1-25 of 136 items
of 6 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM