Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoECH3010PPAT-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16C3308
Product RangeTRIPLESHIELD EC Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,195.410 |
| 5+ | $1,143.350 |
| 10+ | $1,112.120 |
| 25+ | $1,080.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1,195.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoECH3010PPAT-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16C3308
Product RangeTRIPLESHIELD EC Series
Technical Datasheet
Sensor Type-
Sensing Distance Min-
Sensing Distance Max10mm
Sensor Output TypePNP
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Sensor Case / PackageModule
Sensor TerminalsConnector
Sensor Body MaterialPolyphthalamide
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeTRIPLESHIELD EC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
ECH3010PPAT-1 is a type ECH, M30, high temperature proximity sensor capacitive for non-flush mounting with PNP open collector output. The sensor is provided with a separate PTFE sensor head in M30 for temperature application within the range of -196°C and +180°C ambient temperature, e.g. plastic pellet/resin detection in plastic injection molding machines and drying equipment, and detection of hot wax as used in e.g. car manufacturing.
- Adjustable sensing distance: 4 to 15mm, factory set for 10mm
- Power supply range from 10 to 40VDC
- 80Nm tightening torque (Sensor)
- Protection: reverse polarity, short-circuit, transients
- LED-indication for output ON, separate amplifier and sensor, plug connection
- Rated operational voltage range from 12 to 36VDC/10 to 40VDC (ripple incl.)
- ≤ 200mA rated operational current, ≤ 2.0V voltage drop
- IP 67 (Nema 1, 3, 4, 6, 13) protection
- Operating temperature range from -25 to +70°C
Technical Specifications
Sensor Type
-
Sensing Distance Max
10mm
Supply Voltage Min
10VDC
Sensor Case / Package
Module
Sensor Body Material
Polyphthalamide
Operating Temperature Min
-25°C
Product Range
TRIPLESHIELD EC Series
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage Max
40VDC
Sensor Terminals
Connector
IP Rating
IP67
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability