Thermal Reed Switches :
88 Products FoundFind a huge range of Thermal Reed Switches at Newark Electronics Mexico. We stock a large selection of Thermal Reed Switches, including new and most popular products from the world's top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Contact Operation
Sensor Mounting
Mounting Style
Sensor Terminals
Sensor Housing
Thermal Reed Switch Terminals
Product Range
Contact Rating
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $43.580 5+ $41.450 10+ $40.630 25+ $33.500 50+ $31.910 More Pricing... | 80°C | ± 3°C | Make | Normally Open | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | ||||||
Each | 1+ $7.280 10+ $6.390 25+ $6.090 50+ $5.890 100+ $5.710 More Pricing... | 70°C | ± 5°C | Break | - | Radial Tab | Radial Tab | - | - | Tab Leads | OHD Series | - | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | ||||||
Each | 1+ $8.270 10+ $7.230 25+ $6.880 50+ $6.360 100+ $5.830 More Pricing... | 120°C | ± 5°C | Make | - | Axial | Axial | - | - | Wire Leads | OHD Series | - | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | ||||||
Each | 1+ $16.120 10+ $12.730 25+ $12.270 50+ $11.880 100+ $11.590 More Pricing... | 90°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 50W AC | 140 VAC | 1mA | 500mA | 10°C | CSA, UL | ||||||
Each | 1+ $7.950 10+ $7.360 25+ $7.150 50+ $7.000 100+ $6.850 More Pricing... | 80°C | ± 5°C | Make | - | Axial | Axial | - | - | Wire Leads | OHD Series | - | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | ||||||
Each | 1+ $15.670 10+ $11.100 25+ $10.820 50+ $10.520 100+ $9.980 More Pricing... | 20°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Wire Leads | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $6.930 10+ $6.080 25+ $5.800 50+ $5.680 100+ $5.570 More Pricing... | 70°C | ± 5°C | Make | - | Axial | Axial | - | - | Wire Leads | OHD Series | - | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | ||||||
Each | 1+ $24.450 10+ $21.470 25+ $20.320 50+ $19.170 100+ $11.590 More Pricing... | 80°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | - | ||||||
Each | 1+ $13.130 10+ $11.610 25+ $11.110 50+ $11.100 100+ $10.460 More Pricing... | 60°C | ± 2.5°C | Make | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | ||||||
Each | 1+ $20.170 10+ $16.970 25+ $15.380 50+ $14.700 100+ $14.100 More Pricing... | 100°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | UL | ||||||
Each | 1+ $6.380 10+ $5.580 25+ $5.330 50+ $5.220 100+ $5.110 More Pricing... | 85°C | ± 5°C | Break | - | Axial | Axial | - | - | Wire Leads | OHD Series | - | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | ||||||
Each | 1+ $6.790 10+ $5.940 25+ $5.670 50+ $5.550 100+ $5.430 More Pricing... | 100°C | ± 5°C | Break | - | Axial | Axial | - | - | Wire Leads | OHD Series | - | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | ||||||
Each | 1+ $6.780 10+ $6.080 25+ $5.800 50+ $5.680 100+ $5.560 More Pricing... | 110°C | ± 5°C | Make | - | Axial | Axial | - | - | Wire Leads | OHD Series | - | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | ||||||
Each | 1+ $6.680 10+ $5.850 25+ $5.580 50+ $5.460 100+ $5.340 More Pricing... | 60°C | ± 5°C | Break | - | Axial | Axial | - | - | Wire Leads | OHD Series | - | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | ||||||
Each | 1+ $6.430 10+ $5.630 25+ $5.380 50+ $5.260 100+ $5.150 More Pricing... | 95°C | ± 5°C | Break | - | Axial | Axial | - | - | Wire Leads | OHD Series | - | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | ||||||
Each | 1+ $6.380 10+ $5.580 25+ $5.320 50+ $5.200 100+ $5.090 More Pricing... | 50°C | ± 5°C | Break | - | Axial | Axial | - | - | Wire Leads | OHD Series | - | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | ||||||
Each | 1+ $12.670 10+ $11.200 25+ $10.720 50+ $10.380 100+ $10.280 More Pricing... | 60°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $12.670 10+ $11.200 25+ $10.720 50+ $10.380 100+ $10.230 More Pricing... | 80°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $12.880 10+ $11.390 25+ $10.910 50+ $10.560 100+ $10.420 More Pricing... | 70°C | ± 2.5°C | Make | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | ||||||
Each | 1+ $9.750 10+ $9.700 25+ $9.640 50+ $9.600 100+ $9.540 More Pricing... | 30°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Wire Leads | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $7.660 10+ $7.090 25+ $6.880 50+ $6.350 100+ $5.820 More Pricing... | 100°C | ± 5°C | Make | - | Axial | Axial | - | - | Wire Leads | OHD Series | - | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | ||||||
Each | 1+ $6.440 10+ $5.630 25+ $5.380 50+ $5.270 100+ $5.160 More Pricing... | 45°C | ± 5°C | Break | - | Axial | Axial | - | - | Wire Leads | OHD Series | - | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | ||||||
Each | 1+ $13.150 10+ $11.630 25+ $11.150 50+ $10.800 100+ $10.490 More Pricing... | 50°C | ± 2.5°C | Make | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | ||||||
Each | 1+ $12.070 10+ $10.430 25+ $10.200 50+ $9.970 100+ $9.680 More Pricing... | 60°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Wire Leads | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | ||||||
Each | 1+ $15.010 10+ $13.310 25+ $12.760 50+ $12.370 100+ $12.030 More Pricing... | 70°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | UL | ||||||