PTC Thermistors:
308 Products FoundFind a huge range of PTC Thermistors at Newark Electronics Mexico. We stock a large selection of PTC Thermistors, including new and most popular products from the world's top manufacturers including: Epcos, Vishay, Murata, Amphenol Advanced Sensors & Littelfuse
View
Buyer
Engineer
Manufacturer
Length
Resistance (25°C)
External Diameter
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Approvals
Applications
Thermistor Case Style
Operating Temperature Min
Operating Temperature Max
Thermistor Terminals
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EPCOS | Each | 1+ $0.961 10+ $0.893 25+ $0.892 50+ $0.755 100+ $0.704 More Pricing... | Min: 1 / Mult: 1 | - | 25ohm | - | Through Hole | - | Through Hole | B59980 | 80V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | PTC | ± 25% | 85mA | 170mA | No SVHC (21-Jan-2025) | - | - | 6.5mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.243 25+ $0.213 50+ $0.204 100+ $0.194 250+ $0.190 More Pricing... | Min: 10 / Mult: 10 | - | 33ohm | - | SMD | - | SMD | POSISTOR PRG18 | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | PTC | ± 20% | 36mA | 85mA | No SVHC (25-Jun-2025) | - | - | - | - | - | |||||
52AC8037 | Each | 1+ $2.840 25+ $2.130 100+ $2.000 250+ $1.740 500+ $1.630 More Pricing... | Min: 1 / Mult: 1 | - | 1kohm | - | Through Hole | Through Hole | - | - | - | - | - | - | DO-35 | -55°C | 150°C | Axial Leaded | Glass Encapsulated, Axial Leaded | ± 2% | - | - | To Be Advised | - | - | 1.91mm | - | - | ||||
VISHAY | Each | 1+ $1.420 10+ $1.370 25+ $1.290 50+ $1.230 100+ $1.200 More Pricing... | Min: 1 / Mult: 1 | - | 12ohm | - | Through Hole | - | Through Hole | PTCCL | 265V | - | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 250mA | 375mA | To Be Advised | 135°C | 145°C | 10.5mm | - | - | ||||
Each | 1+ $4.010 10+ $3.690 25+ $3.430 50+ $3.210 100+ $3.040 More Pricing... | Min: 1 / Mult: 1 | - | 100ohm | - | Through Hole | - | Through Hole | - | 560VAC | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | - | ± 25% | - | - | No SVHC (21-Jan-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $2.660 10+ $2.510 25+ $2.390 50+ $2.290 100+ $2.180 More Pricing... | Min: 1 / Mult: 1 | - | 50ohm | - | Through Hole | Through Hole | Through Hole | - | 440V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 87mA | 173mA | To Be Advised | - | - | 13mm | - | - | |||||
Each | 1+ $3.110 10+ $2.950 25+ $2.840 50+ $2.610 100+ $2.540 More Pricing... | Min: 1 / Mult: 1 | - | 500ohm | - | Through Hole | - | Through Hole | PTCEL | 700VAC | - | Over Current & Overload Protection | Over Current & Overload Protection | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 50mA | - | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $2.820 10+ $2.620 25+ $2.260 50+ $2.180 100+ $1.950 More Pricing... | Min: 1 / Mult: 1 | - | 1kohm | - | Through Hole | - | Through Hole | PTCEL | - | - | Inrush Current Limiting and Load-Dump Resistor | Inrush Current Limiting and Load-Dump Resistor | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 30mA | - | To Be Advised | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $0.922 10+ $0.873 25+ $0.827 50+ $0.800 100+ $0.770 More Pricing... | Min: 1 / Mult: 1 | - | 260ohm | - | Through Hole | - | - | PTCCL Series | 265V | - | - | Overload & Over Temperature Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 39mA | 59mA | Lead | 135°C | 145°C | 5mm | - | - | |||||
VISHAY | Each | 1+ $1.020 10+ $0.965 25+ $0.913 50+ $0.877 100+ $0.846 More Pricing... | Min: 1 / Mult: 1 | - | 1kohm | - | Through Hole | - | Through Hole | TFPTL | 30V | - | Temperature Measurement, Sensing, Compensation & Control | Temperature Measurement, Sensing, Compensation & Control | - | -55°C | 70°C | - | PTC | ± 1% | - | - | No SVHC (16-Jan-2020) | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.760 10+ $0.704 25+ $0.650 50+ $0.596 100+ $0.555 More Pricing... | Min: 1 / Mult: 1 | - | 55ohm | - | Through Hole | - | Through Hole | B599 | 80V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 85°C | - | Disc, Radial Leaded | ± 25% | 30mA | 60mA | No SVHC (21-Jan-2025) | - | - | 4mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.820 10+ $3.650 25+ $3.470 50+ $3.290 100+ $3.180 More Pricing... | Min: 1 / Mult: 1 | - | 4kohm | - | Through Hole | Free Hanging | Through Hole | B59100 Series | 30V | - | Limit Temperature Monitoring & Thermal Protection | 0 | - | 0°C | 40°C | - | Bead | - | - | - | To Be Advised | - | - | - | - | - | |||||
EPCOS | Each | 1+ $1.510 10+ $1.400 25+ $1.300 50+ $1.190 100+ $1.120 More Pricing... | Min: 1 / Mult: 1 | - | 25ohm | - | Through Hole | - | Through Hole | C860 | 265V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 20% | 140mA | 230mA | Lead (27-Jun-2024) | - | - | 9mm | - | - | ||||
MURATA | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.243 25+ $0.216 50+ $0.212 100+ $0.206 250+ $0.196 More Pricing... | Min: 10 / Mult: 10 | - | 470ohm | - | SMD | - | SMD | Posistor PRG | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | Chip | ± 20% | 10mA | 55mA | No SVHC (25-Jun-2025) | - | - | - | - | - | ||||
EPCOS | Each | 1+ $2.090 10+ $1.950 25+ $1.810 50+ $1.660 100+ $1.550 More Pricing... | Min: 1 / Mult: 1 | - | 500ohm | - | Through Hole | - | Through Hole | - | 550V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 24mA | 48mA | No SVHC (21-Jan-2025) | - | - | 9mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.978 10+ $0.935 25+ $0.924 50+ $0.839 100+ $0.789 More Pricing... | Min: 1 / Mult: 1 | - | 150ohm | - | Through Hole | - | Through Hole | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 30mA | 60mA | Lead (27-Jun-2024) | - | - | 4mm | - | - | |||||
Each | 1+ $1.930 10+ $1.720 25+ $1.660 50+ $1.610 100+ $1.510 More Pricing... | Min: 1 / Mult: 1 | - | 400ohm | - | Through Hole | - | Through Hole | PTCCL | 600V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | -20°C | 85°C | - | Disc, Radial Leaded | ± 30% | 10mA | 50mA | To Be Advised | 90°C | 115°C | 10mm | - | - | |||||
Each | 1+ $1.150 10+ $1.100 25+ $1.040 50+ $0.990 100+ $0.931 More Pricing... | Min: 1 / Mult: 1 | - | 5ohm | - | Through Hole | - | Through Hole | PTCCL | 30V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | -40°C | 85°C | - | PTC | ± 20% | 320mA | 480mA | Lead (17-Jan-2023) | 135°C | 145°C | 7mm | - | - | |||||
EPCOS | Each | 1+ $1.120 10+ $1.030 25+ $0.944 50+ $0.863 100+ $0.801 More Pricing... | Min: 1 / Mult: 1 | - | 70ohm | - | Through Hole | - | Through Hole | B59880 | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 55mA | 110mA | No SVHC (21-Jan-2025) | - | - | 6.5mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.344 25+ $0.317 50+ $0.306 100+ $0.295 250+ $0.284 More Pricing... | Min: 10 / Mult: 10 | - | 47ohm | - | SMD | - | SMD | POSISTOR PRG18 | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | PTC | ± 20% | 29mA | 75mA | No SVHC (25-Jun-2025) | - | - | - | - | - | |||||
EPCOS | Each | 1+ $1.530 10+ $1.420 25+ $1.320 50+ $1.210 100+ $1.090 More Pricing... | Min: 1 / Mult: 1 | - | 10ohm | - | Through Hole | - | Through Hole | B59850 | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 200mA | 400mA | No SVHC (21-Jan-2025) | - | - | 13.5mm | - | - | ||||
Each | 1+ $3.560 10+ $3.420 25+ $3.260 50+ $3.150 100+ $3.050 More Pricing... | Min: 1 / Mult: 1 | - | 100ohm | - | Through Hole | - | Through Hole | B59100 | 30V | - | Limit Temperature Monitoring & Thermal Protection | 0 | - | 0°C | 40°C | - | PTC | - | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | |||||
VISHAY | Each | 1+ $0.963 10+ $0.917 25+ $0.864 50+ $0.827 100+ $0.793 More Pricing... | Min: 1 / Mult: 1 | - | 3kohm | - | Through Hole | - | Through Hole | PTCCL | 265V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | 0°C | 70°C | - | PTC | ± 20% | 11mA | 17mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | - | - | ||||
Each | 1+ $0.818 10+ $0.759 25+ $0.728 50+ $0.696 100+ $0.668 More Pricing... | Min: 1 / Mult: 1 | - | 120ohm | - | Through Hole | - | Through Hole | PTCSL03 | 30V | - | Over Temperature Protection | 0 | - | -40°C | 165°C | - | PTC | - | - | - | No SVHC (17-Jan-2023) | - | - | 3.3mm | AEC-Q200 | - | |||||
VISHAY | Each | 1+ $0.399 10+ $0.399 25+ $0.399 50+ $0.399 100+ $0.399 More Pricing... | Min: 1 / Mult: 1 | - | 1kohm | - | SMD | - | - | TFPT Series | 30V | - | - | Temperature Compensation & Sensing | - | -55°C | 150°C | - | Chip | ± 1% | - | - | To Be Advised | - | - | - | AEC-Q200 | AEC-Q200 |