125W Speakers & Receivers:
360 Products FoundFind a huge range of Speakers & Receivers at Newark Electronics Mexico. We stock a large selection of Speakers & Receivers, including new and most popular products from the world's top manufacturers including: Pui Audio, Visaton, Multicomp Pro, Mallory & Taoglas
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $16.770 | Min: 1 / Mult: 1 | Woofer | 70W | Woofer | 8ohm | 205mm | 87dB | - | 70W | 31Hz | 87dB | Round | 8.071" | - | - | - | - | 30Hz | - | 3.5kHz | - | - | Panel Mount | - | - | 100W | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ $4.190 50+ $3.820 100+ $3.540 250+ $3.320 500+ $3.150 | Min: 1 / Mult: 1 | Speaker | 1.5W | Miniature | 8ohm | 50mm | - | - | 1.5W | 550Hz | 89dB | Round | 1.969" | - | - | - | 0Hz to 20kHz | 550Hz | - | 20kHz | - | - | Bare Mount | Multicomp Pro Mini Speakers | Bare Mount | 2W | - | 12.5mm | - | 0.492" | ||||
Each | 1+ $10.180 | Min: 1 / Mult: 1 | Speaker | 50W | Woofer | 8ohm | 131.5mm | 94dB | - | 50W | 500Hz | 94dB | Round | 5.197" | - | - | - | - | 500Hz | - | 10kHz | - | - | Panel Mount | - | - | 70W | - | 55mm | - | 2.165" | |||||
MULTICOMP PRO | Each | 1+ $4.800 10+ $4.270 100+ $3.350 500+ $2.750 1000+ $2.380 More Pricing... | Min: 1 / Mult: 1 | - | - | Miniature | 8ohm | 20mm | - | - | 100mW | 1kHz | 75dB | Round | 0.787" | - | - | - | - | 1kHz | - | 5kHz | - | - | Bare Mount | - | Bare Mount | 200mW | - | 5.5mm | - | 0.217" | ||||
Each | 1+ $24.650 10+ $23.520 25+ $22.060 50+ $19.660 100+ $18.530 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | 52.5mm | - | - | 5W | 290Hz | 84dB | Round | 2.067" | - | - | - | 150Hz to 20kHz | 150Hz | - | 20kHz | - | - | 0 | - | Panel Mount | 8W | - | 31.5mm | - | 1.24" | |||||
Each | 1+ $17.930 5+ $17.930 10+ $17.930 25+ $17.930 50+ $17.930 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 4ohm | 180mm | - | - | 60W | 85Hz | 86dB | Round | 7.087" | - | - | - | - | 60Hz | - | 15kHz | IP65, IP67 | IP65, IP67 | Panel Mount | - | Panel Mount | 80W | - | 67mm | - | 2.638" | |||||
40P5787 | Each | 1+ $18.280 | Min: 1 / Mult: 1 | - | - | Woofer | 8ohm | - | - | - | 150W | - | 93dB | Round | - | - | - | - | 200Hz to 5kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $16.270 10+ $11.750 25+ $10.820 50+ $10.220 100+ $9.590 More Pricing... | Min: 1 / Mult: 1 | Speaker | 3W | Full-range | 8ohm | 64mm | - | - | 2W | 300Hz | 86dB | Round | 2.52" | - | - | - | - | 200Hz | - | 15kHz | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
Each | 1+ $71.580 4+ $71.580 | Min: 1 / Mult: 1 | - | - | Woofer | 8ohm | 388mm | - | - | 500W | 31.3Hz | 94dB | Round | 15.276" | - | - | - | - | 40Hz | - | 2.5kHz | - | - | Panel Mount | - | - | - | - | 171mm | - | 6.732" | |||||
Each | 1+ $35.350 10+ $29.620 25+ $27.570 50+ $26.710 100+ $24.560 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | -mm | - | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | -" | - | 2.618" | 66.5mm x 66.5mm x 32mm | 120Hz to 20kHz | 120Hz | - | 20kHz | - | - | Panel Mount | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
74R5075 RoHS | MULTICOMP PRO | Each | 1+ $1.070 4+ $0.979 | Min: 1 / Mult: 1 | Horn Tweeter | 100W | Tweeter | - | - | - | 89mm | 50W | - | - | Round with Square Frame | - | - | 3.504" | - | 2kHz to 20kHz | 2kHz | - | 20kHz | - | - | Panel Mount | - | - | - | 89mm | - | 3.504" | - | |||
Each | 1+ $15.180 10+ $12.660 25+ $12.000 50+ $11.380 100+ $10.800 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | 100mm | - | - | 20W | 120Hz | 86dB | Round | 3.937" | - | - | - | 95Hz to 22kHz | 95Hz | - | 22kHz | - | - | Panel Mount | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ $10.660 4+ $9.770 | Min: 1 / Mult: 1 | Woofer | 70W | Woofer | 4ohm | 203mm | 89dB | - | 50W | 63.5Hz | 89dB | Round | 7.992" | - | - | 203.2mm x 76mm | 30Hz to 2kHz | 60Hz | - | 6kHz | - | - | Panel Mount | - | - | - | - | 76mm | - | 2.992" | |||||
MULTICOMP PRO | Each | 1+ $29.980 4+ $27.670 | Min: 1 / Mult: 1 | - | - | Woofer | 8ohm | 266mm | - | - | 250W | 42Hz | 93dB | Round | 10.472" | - | - | - | - | 35Hz | - | 3.5kHz | - | - | Panel Mount | - | - | - | - | 130mm | - | 5.118" | ||||
MULTICOMP PRO | Each | 1+ $142.730 4+ $131.070 | Min: 1 / Mult: 1 | - | - | Woofer | 8ohm | 470mm | - | - | 700W | 27.1Hz | 99dB | Round | 18.504" | - | - | - | 30Hz to 2.5kHz | 30Hz | - | 2.5kHz | - | - | Panel Mount | - | - | - | - | 208mm | - | 8.189" | ||||
KINGSTATE | Each | 1+ $3.900 10+ $3.530 25+ $3.310 50+ $3.100 100+ $2.810 More Pricing... | Min: 1 / Mult: 1 | - | - | Micro | 8ohm | 31.8mm | - | - | 100mW | 1.2kHz | 95dB | Round | 1.252" | - | - | - | - | 1.25kHz | - | 4kHz | - | - | Through Hole | - | Through Hole | 200mW | - | 20.5mm | - | 0.807" | ||||
MULTICOMP PRO | Each | 1+ $10.380 | Min: 1 / Mult: 1 | - | - | Woofer | 8ohm | -mm | - | 134.5mm | - | 65Hz | 91dB | Round with Square Frame | -" | - | 5.295" | - | - | 60Hz | - | 3kHz | - | - | Panel Mount | Multicomp Pro Woofers | - | - | 134.5mm | 71.5mm | 5.295" | 2.815" | ||||
KINGSTATE | Each | 1+ $2.450 10+ $2.050 25+ $1.900 50+ $1.760 100+ $1.580 More Pricing... | Min: 1 / Mult: 1 | - | - | Micro | 8ohm | 10mm | - | - | 300mW | 1.2kHz | 86dB | Round | 0.394" | - | - | - | - | 1.2kHz | - | 20kHz | - | - | Bare Mount | KDMG | Bare Mount | 500mW | - | 2.9mm | - | 0.114" | ||||
MULTICOMP PRO | Each | 1+ $43.620 | Min: 1 / Mult: 1 | Woofer | 100W | Woofer | 8ohm | 307mm | 98dB | - | - | 26Hz | 92dB | Round | 12.087" | - | - | - | - | 26Hz | - | 3kHz | - | - | Panel Mount | - | - | 200mW | - | 136mm | - | 5.354" | ||||
Each | 1+ $25.560 4+ $23.550 | Min: 1 / Mult: 1 | Woofer | 175W | Woofer | 4ohm | 305mm | 96dB | - | 200W | 38.5Hz | 96dB | Round | 12.008" | - | - | - | - | 60Hz | - | 2.5kHz | - | - | Panel Mount | Multicomp Pro Woofers | - | - | - | 129mm | - | 5.079" | |||||
Each | 1+ $10.000 4+ $9.260 | Min: 1 / Mult: 1 | - | - | Woofer | 8ohm | 166mm | - | - | 25W | 40Hz | 87dB | Round | 6.535" | - | - | 165mm x 165mm x 62mm | 55Hz to 6kHz | 60Hz | - | 8kHz | - | - | Panel Mount | - | - | - | - | 76mm | - | 2.992" | |||||
Each | 1+ $29.380 10+ $24.370 25+ $22.540 50+ $18.460 100+ $17.590 More Pricing... | Min: 1 / Mult: 1 | - | - | Tweeter | 8ohm | -mm | - | 51.5mm | - | 2kHz | 90dB | Round with Square Frame | -" | - | 2.028" | - | - | 1.5kHz | - | 22kHz | - | - | Panel Mount | - | Panel Mount | - | 51.5mm | 25.2mm | 2.028" | 0.992" | |||||
MULTICOMP PRO | Each | 1+ $6.030 10+ $5.380 100+ $4.240 500+ $3.490 1000+ $3.030 More Pricing... | Min: 1 / Mult: 1 | Speaker | 1W | Miniature | 8ohm | 50mm | - | - | 1W | 350Hz | 94dB | Round | 1.969" | - | - | - | - | 350Hz | - | 20kHz | - | - | Bare Mount | - | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | ||||
MULTICOMP PRO | Each | 1+ $52.420 | Min: 1 / Mult: 1 | Woofer | 100W | Woofer | 8ohm | 306mm | 93dB | - | 100mW | 25Hz | 93dB | Round | 12.047" | - | - | - | - | 25Hz | - | 3kHz | - | - | Panel Mount | - | - | 200mW | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ $55.360 4+ $50.700 | Min: 1 / Mult: 1 | - | - | Woofer | 8ohm | 312mm | - | - | 350W | 36.23Hz | 96dB | Round | 12.283" | - | - | - | - | 30Hz | High Temperature | 3.2kHz | - | - | Panel Mount | - | - | - | - | 140mm | - | 5.512" |