KDMG Speakers & Receivers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KINGSTATE | Each | 1+ $2.790 10+ $2.340 25+ $2.170 50+ $2.010 100+ $1.810 More Pricing... | Min: 1 / Mult: 1 | - | - | Micro | 8ohm | 13mm | - | 200mW | 1kHz | 86dB | Round | 0.512" | 13mm x 2mm | 1.05kHz to 20kHz | 1.05kHz | 20kHz | Bare Mount | KDMG | Bare Mount | 400mW | 2mm | 0.079" | ||||
KINGSTATE | Each | 1+ $2.380 10+ $1.990 25+ $1.850 50+ $1.710 100+ $1.550 More Pricing... | Min: 1 / Mult: 1 | - | - | Micro | 8ohm | 10mm | - | 300mW | 1.2kHz | 86dB | Round | 0.394" | 10mm x 2.9mm | 1.2kHz to 20kHz | 1.2kHz | 20kHz | Bare Mount | KDMG | Bare Mount | 500mW | 2.9mm | 0.114" | ||||
KINGSTATE | Each | 1+ $2.750 10+ $2.290 25+ $2.140 50+ $1.980 100+ $1.780 More Pricing... | Min: 1 / Mult: 1 | - | - | Micro | 8ohm | 28mm | - | 200mW | 520Hz | 91dB | Round | 1.102" | 28mm x 4mm | 520Hz to 6.5kHz | 520Hz | 6.5kHz | 0 | KDMG | Bare Mount | 300mW | 4mm | 0.157" | ||||
KINGSTATE | Each | 1+ $3.270 10+ $2.730 25+ $2.550 50+ $2.350 100+ $2.110 More Pricing... | Min: 1 / Mult: 1 | - | - | Micro | 8ohm | 26mm | - | 200mW | 520Hz | 92dB | Round | 1.024" | 26mm x 4.1mm | 520Hz to 6.5kHz | 520Hz | 6.5kHz | 0 | KDMG | Bare Mount | 300mW | 4.1mm | 0.161" | ||||
Each | 1+ $2.470 10+ $2.070 25+ $1.920 50+ $1.780 100+ $1.600 More Pricing... | Min: 1 / Mult: 1 | Speaker | 500mW | Micro | 8ohm | 20mm | 92dB | 300mW | 560Hz | 92dB | Round | 0.787" | 20mm x 3.1mm | 560Hz to 7kHz | 560Hz | 7kHz | Bare Mount | KDMG | Bare Mount | 500mW | 3mm | 0.118" |