Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoEI0801NACSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.19K1156
Product RangeEI Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $134.640 |
| 5+ | $128.770 |
| 10+ | $125.250 |
| 25+ | $121.730 |
Price for:Each
Minimum: 1
Multiple: 1
$134.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEI0801NACSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.19K1156
Product RangeEI Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom1mm
Supply Voltage Min7VDC
Supply Voltage Max9VDC
Sensor Output TypeNAMUR, NC
Sensor Case / PackageCylindrical M8 Thread
Sensor Terminals2m Cable
Sensor Body MaterialStainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product RangeEI Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
1mm
Supply Voltage Max
9VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
Stainless Steel
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
7VDC
Sensor Output Type
NAMUR, NC
Sensor Terminals
2m Cable
IP Rating
IP67
Product Range
EI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
