Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoICF18L45N14M1IOCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68AK5301
Product RangeICF Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.630 |
| 5+ | $108.940 |
| 10+ | $107.440 |
| 25+ | $105.930 |
| 50+ | $104.160 |
Price for:Each
Minimum: 1
Multiple: 1
$115.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICF18L45N14M1IOCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68AK5301
Product RangeICF Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom14mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Sensor Case / PackageCylindrical M18 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body Material304 Stainless Steel
IP RatingIP67, IP68, IP69K
IP RatingIP67, IP68, IP69K
Operating Temperature Min-40°C
Product RangeICF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
14mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
304 Stainless Steel
IP Rating
IP67, IP68, IP69K
Product Range
ICF Series
Operating Temperature Max
85°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67, IP68, IP69K
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for ICF18L45N14M1IO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
