Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0402HPH-R18XJLUCopy
Newark Part No.
Re-Reel69W4566RL
Cut Tape69W4566
Product Range0402HP Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402HPH-R18XJLUCopy
Newark Part No.
Re-Reel69W4566RL
Cut Tape69W4566
Product Range0402HP Series
Technical Datasheet
Inductance180nH
DC Resistance Max2.1ohm
Self Resonant Frequency1.08GHz
DC Current Rating240mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product Range0402HP Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.12mm
Product Width0.66mm
Product Height0.66mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
180nH
Self Resonant Frequency
1.08GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
0402HP Series
Inductor Construction
Unshielded
Product Length
1.12mm
Product Height
0.66mm
DC Resistance Max
2.1ohm
DC Current Rating
240mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.66mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
