Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO5022P-222MLDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69W1954RL
Cut Tape69W1954
Product RangeDO5022P Series
Your Part Number
768 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.350 | $3.35 |
| Total Price | $3.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $2.860 |
| 25+ | $2.640 |
| 50+ | $2.380 |
| 100+ | $2.130 |
| 500+ | $1.970 |
| 1000+ | $1.920 |
| 2500+ | $1.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5022P-222MLDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69W1954RL
Cut Tape69W1954
Product RangeDO5022P Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)7.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)18.5A
Product RangeDO5022P Series
Power Inductor Case18.03mm x 15.24mm x 7.11mm
Inductor Case / Package-
DC Resistance Max0.014ohm
Inductance Tolerance± 20%
Product Length18.03mm
Product Width15.24mm
Product Height7.11mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
DO5022P Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.1A
Saturation Current (Isat)
18.5A
Power Inductor Case
18.03mm x 15.24mm x 7.11mm
DC Resistance Max
0.014ohm
Product Length
18.03mm
Product Height
7.11mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
