Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-124MRCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel49X9417RL
Cut Tape49X9417
Product RangeLPS3314 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.660 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 25+ | $1.470 |
| 100+ | $1.250 |
| 250+ | $1.140 |
| 500+ | $1.060 |
| 1000+ | $1.000 |
| 5000+ | $0.948 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-124MRCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel49X9417RL
Cut Tape49X9417
Product RangeLPS3314 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)220mA
Inductor ConstructionShielded
Saturation Current (Isat)210mA
Product RangeLPS3314 Series
Power Inductor Case3.3mm x 3.3mm x 1.3mm
DC Resistance Max3.45ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
LPS3314 Series
DC Resistance Max
3.45ohm
Product Length
3.3mm
Product Height
1.3mm
RMS Current (Irms)
220mA
Saturation Current (Isat)
210mA
Power Inductor Case
3.3mm x 3.3mm x 1.3mm
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
