Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-102MLCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69W3120
Product RangeMSS1246T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $2.260 |
| 25+ | $2.110 |
| 50+ | $1.990 |
| 100+ | $1.850 |
| 250+ | $1.610 |
| 500+ | $1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-102MLCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69W3120
Product RangeMSS1246T Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)18.14A
Product RangeMSS1246T Series
Power Inductor Case12mm x 12mm x 4.6mm
DC Resistance Max6300µohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MSS1246T Series
DC Resistance Max
6300µohm
Product Length
12mm
Product Height
4.6mm
RMS Current (Irms)
8A
Saturation Current (Isat)
18.14A
Power Inductor Case
12mm x 12mm x 4.6mm
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
