Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL5030-472MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69W4116RL
Cut Tape69W4116
Product RangeXAL5030 Series
Your Part Number
2,374 In Stock
19,136 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.940 | $2.94 |
| Total Price | $2.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 25+ | $2.360 |
| 100+ | $1.830 |
| 250+ | $1.790 |
| 500+ | $1.750 |
| 1000+ | $1.710 |
| 5000+ | $1.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5030-472MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69W4116RL
Cut Tape69W4116
Product RangeXAL5030 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.9A
Inductor ConstructionShielded
Saturation Current (Isat)6.7A
Product RangeXAL5030 Series
Power Inductor Case5.48mm x 5.28mm x 3.1mm
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
XAL5030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.9A
Saturation Current (Isat)
6.7A
Power Inductor Case
5.48mm x 5.28mm x 3.1mm
DC Resistance Max
0.036ohm
Product Length
5.48mm
Product Height
3.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
