Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL6030-102MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4125RL
Cut Tape69W4125
Product RangeXAL6030 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.110 | $3.11 |
| Total Price | $3.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.690 |
| 25+ | $2.500 |
| 50+ | $2.220 |
| 100+ | $1.930 |
| 500+ | $1.890 |
| 1000+ | $1.850 |
| 2500+ | $1.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6030-102MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4125RL
Cut Tape69W4125
Product RangeXAL6030 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Product RangeXAL6030 Series
Power Inductor Case6.56mm x 6.36mm x 3.1mm
Inductor Case / Package-
DC Resistance Max6180µohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
XAL6030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
18A
Saturation Current (Isat)
23A
Power Inductor Case
6.56mm x 6.36mm x 3.1mm
DC Resistance Max
6180µohm
Product Length
6.56mm
Product Height
3.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
