Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-182MECCopy
Newark Part No.69W4165
Product RangeXAL7070 Series
Your Part Number
212 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
| 10+ | $4.410 |
| 25+ | $4.280 |
| 50+ | $4.110 |
| 100+ | $3.950 |
| 250+ | $2.990 |
| 500+ | $2.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-182MECCopy
Newark Part No.69W4165
Product RangeXAL7070 Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeXAL7070 Series
Power Inductor Case7.5mm x 7.2mm x 7mm
Inductor Case / Package-
DC Resistance Max4460µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.2mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
XAL7070 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
21A
Saturation Current (Isat)
25A
Power Inductor Case
7.5mm x 7.2mm x 7mm
DC Resistance Max
4460µohm
Product Length
7.5mm
Product Height
7mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
