Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONTRINEX GMBH
Manufacturer Part NoDW-AS-503-M12Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34M5799
Product RangeDW-A Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $136.630 |
| 5+ | $126.100 |
| 10+ | $120.260 |
| 25+ | $113.210 |
Price for:Each
Minimum: 1
Multiple: 1
$136.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONTRINEX GMBH
Manufacturer Part NoDW-AS-503-M12Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34M5799
Product RangeDW-A Series
Technical Datasheet
Sensing Range Max6mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Thread Size - MetricM12
Sensing Distance Min-
Sensing Distance Max6mm
Sensor Output TypePNP
Supply Voltage DC Min10VDC
Sensing Distance Nom6mm
Supply Voltage DC Max30VDC
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsConnector
Sensor Body MaterialBrass
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Product RangeDW-A Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Range Max
6mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensor Output Type
PNP
Sensing Distance Nom
6mm
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Connector
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M12
Sensing Distance Max
6mm
Supply Voltage DC Min
10VDC
Supply Voltage DC Max
30VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
IP Rating
IP67
Product Range
DW-A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
