Print Page
CAH165C777100RKT
RES, 100R, 75W, WIRE LEADED, WIREWOUND
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANOTHERM
Manufacturer Part NoCAH165C777100RKT
Newark Part No.72AC8119
Product RangeCAH-165 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $88.66 |
| 5+ | $84.16 |
| 10+ | $79.55 |
| 25+ | $74.20 |
| 50+ | $72.86 |
| 100+ | $69.18 |
Price for:Each
Minimum: 1
Multiple: 1
$88.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANOTHERM
Manufacturer Part NoCAH165C777100RKT
Newark Part No.72AC8119
Product RangeCAH-165 Series
Technical Datasheet
Resistance100ohm
Product RangeCAH-165 Series
Power Rating75W
Resistance Tolerance± 10%
Resistor TerminalsWire Leaded
Voltage Rating1.1kV
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/K
Resistor TypeHigh Pulse
Resistor MountingPanel Mount
Product Length165mm
Product Width40mm
Product Height20.6mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Resistance
100ohm
Power Rating
75W
Resistor Terminals
Wire Leaded
Resistor Technology
Wirewound
Resistor Type
High Pulse
Product Length
165mm
Product Height
20.6mm
Operating Temperature Max
70°C
SVHC
No SVHC (08-Jul-2021)
Product Range
CAH-165 Series
Resistance Tolerance
± 10%
Voltage Rating
1.1kV
Temperature Coefficient
± 100ppm/K
Resistor Mounting
Panel Mount
Product Width
40mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate