Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMP6A18KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK6627
Re-Reel13M3620RL
Cut Tape13M3620
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.250 | $6.25 |
| Total Price | $6.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.250 |
| 10+ | $1.050 |
| 15+ | $0.941 |
| 25+ | $0.852 |
| 50+ | $0.748 |
| 125+ | $0.674 |
| 250+ | $0.560 |
| 500+ | $0.544 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.634 |
| 7500+ | $0.614 |
| 12500+ | $0.571 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMP6A18KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK6627
Re-Reel13M3620RL
Cut Tape13M3620
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id10.4A
Drain Source On State Resistance0.055ohm
On Resistance Rds(on)0.055ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd10.1W
Gate Source Threshold Voltage Max1V
Power Dissipation10.1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The ZXMP6A18K is a -60V P-channel Enhancement Mode MOSFET that utilizes a unique structure and combines the benefits of low on-resistance with fast switching speed. This makes the MOSFET ideal for high efficiency, low voltage and power management applications.
- Low on-resistance
- Fast switching speed
- Low threshold
- Low gate drive
Applications
Motor Drive & Control, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.055ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
10.4A
On Resistance Rds(on)
0.055ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
10.1W
Power Dissipation
10.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
