Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57-08GE03-CCopy
Newark Part No.63P9094
Also Known AsGTIN UPC EAN: 782116469475
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $361.580 |
| 5+ | $316.380 |
| 10+ | $262.140 |
| 25+ | $235.020 |
| 50+ | $216.940 |
| 100+ | $202.480 |
Price for:Each
Minimum: 1
Multiple: 1
$361.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57-08GE03-CCopy
Newark Part No.63P9094
Also Known AsGTIN UPC EAN: 782116469475
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max104°F
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom3mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, NPN, NO, Open Collector
Sensor Case / PackageCylindrical
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67, IP69K
Operating Temperature Min32°F
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E57-08GE03-C is a 3-wire Inductive Proximity Sensor with NPN normally open output. It has been optimized to include only those functions necessary for basic and reliable sensing. DC unit is short circuit protected and will sense up to 2000 operations per second. Plus the sensor includes a bright LED indicator to show output status. The global proximity line features solid performance and a basic feature set for reliable, cost-effective sensing.
- Shielded
- 2m Cable connection
- Solid performance
- High volume OEM
Applications
Sensing & Instrumentation
Warnings
This sensor is not a safety device and is not intended to be used as a safety device.
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
3mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical
Sensor Body Material
Brass
Operating Temperature Min
32°F
SVHC
No SVHC (17-Dec-2015)
Operating Temperature Max
104°F
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, NPN, NO, Open Collector
Sensor Terminals
Cable
IP Rating
IP67, IP69K
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
