Print Page
HC7-1R5-R
Power Inductor (SMD), 1.5 µH, 14.2 A, Shielded, 28.8 A, HC7 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC7-1R5-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27K7618
Product RangeHC7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 610+ | $6.680 |
| 1220+ | $6.540 |
| 1830+ | $6.420 |
| 3050+ | $6.280 |
| 6100+ | $6.140 |
| 15250+ | $6.010 |
| 30500+ | $5.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 610
Multiple: 610
$4,074.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC7-1R5-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27K7618
Product RangeHC7 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)14.2A
Inductor ConstructionShielded
Product RangeHC7 Series
Saturation Current (Isat)28.8A
Power Inductor Case13.8mm x 13mm x 5.5mm
Inductance Tolerance± 20%
DC Resistance Max4.3mohm
Product Length13.8mm
Product Width13mm
Product Height5.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
28.8A
Inductance Tolerance
± 20%
Product Length
13.8mm
Product Height
5.5mm
RMS Current (Irms)
14.2A
Product Range
HC7 Series
Power Inductor Case
13.8mm x 13mm x 5.5mm
DC Resistance Max
4.3mohm
Product Width
13mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate