Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoHCMA0703-100-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel43Y4383RL
Cut Tape43Y4383
Product RangeHCMA0703 Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.340 | $2.34 |
| Total Price | $2.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 25+ | $2.240 |
| 100+ | $2.130 |
| 250+ | $2.030 |
| 500+ | $1.920 |
| 1000+ | $1.830 |
| 5000+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoHCMA0703-100-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel43Y4383RL
Cut Tape43Y4383
Product RangeHCMA0703 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Power Inductor Case7.1mm x 6.8mm x 3mm
Product RangeHCMA0703 Series
Inductor Case / Package-
DC Resistance Max0.078ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
7.1mm x 6.8mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
7A
Product Range
HCMA0703 Series
DC Resistance Max
0.078ohm
Product Length
7.1mm
Product Height
3mm
Technical Docs (1)
Alternatives for HCMA0703-100-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
