Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4600 NCopy
Newark Part No.10AN2720
Product Range4000N Series
Your Part Number
36 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.920 |
| 5+ | $55.300 |
| 10+ | $53.890 |
| 25+ | $47.690 |
| 50+ | $43.860 |
| 100+ | $41.500 |
| 250+ | $40.030 |
Price for:Each
Minimum: 1
Multiple: 1
$57.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4600 NCopy
Newark Part No.10AN2720
Product Range4000N Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM106CFM
Noise Rating50dBA
Power Rating18W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP65
Air Flow - m3/min3m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure95Pa
Product Range4000N Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Noise Rating
50dBA
Rated Speed
3100rpm
Current Rating
-
Air Flow - m3/min
3m³/min
Operating Voltage Max
-
Product Range
4000N Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
106CFM
Power Rating
18W
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP65
Operating Voltage Min
-
Static Pressure
95Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 4600 N
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
