Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0375184751QCopy
Newark Part No.13AN5715
Product RangeClip-It Series
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $229.400 |
| 10+ | $211.000 |
| 25+ | $195.000 |
| 50+ | $179.200 |
| 100+ | $163.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$229.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0375184751QCopy
Newark Part No.13AN5715
Product RangeClip-It Series
Technical Datasheet
Cable Diameter19.2mm
Frequency Min500kHz
Frequency Max5MHz
Impedance40ohm
Product RangeClip-It Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
19.2mm
Frequency Max
5MHz
Product Range
Clip-It Series
Frequency Min
500kHz
Impedance
40ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
