Print Page
Image is for illustrative purposes only. Please refer to product description.

2,115 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.550 |
| 10+ | $4.730 |
| 25+ | $4.220 |
| 50+ | $4.050 |
Price for:Each
Minimum: 1
Multiple: 1
$6.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 0444164181 is a round cable Core Assembly with 44-grade material. The round cable snap-it can easily accommodate round cables or bundled wires with diameters from 2.5 to 25.4mm. The polypropylene case meets the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. The round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies.
- Controlled for impedances only
- Single turn impedance tests for 44 material part is performed on 4193A vector impedance analyser
- Minimum impedance is typically the listed value less 20%
Applications
Industrial
Technical Specifications
Cable Diameter
12.7mm
Frequency Max
300MHz
Product Range
-
Frequency Min
25MHz
Impedance
230ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 0444164181
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
