Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2512066017Y1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel57AK4588RL
Cut Tape57AK4588
Your Part Number
80,895 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.221 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.221 |
| 10+ | $0.163 |
| 15+ | $0.154 |
| 25+ | $0.144 |
| 50+ | $0.131 |
| 125+ | $0.118 |
| 250+ | $0.103 |
| 500+ | $0.093 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2512066017Y1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel57AK4588RL
Cut Tape57AK4588
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance600ohm
DC Current Rating1A
Product Range-
DC Resistance Max0.3ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.1mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
1A
DC Resistance Max
0.3ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
-
Impedance Tolerance
± 25%
Product Width
1.1mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2512066017Y1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
