Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2677006302Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25H9722
Your Part Number
479 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 25+ | $1.740 |
| 100+ | $1.430 |
| 250+ | $1.260 |
| 500+ | $1.240 |
| 1000+ | $1.210 |
| 2500+ | $1.190 |
| 5000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Outer Diameter
9.5mm
Inner Diameter
4.75mm
Frequency Max
-
Product Range
-
Product Length
10.4mm
Frequency Min
-
Impedance
40ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
