Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOL
Manufacturer Part NoHS250 1R FCopy
Newark Part No.05F1313
Product RangeR790 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerARCOL
Manufacturer Part NoHS250 1R FCopy
Newark Part No.05F1313
Product RangeR790 Series
Technical Datasheet
Jacket MaterialRubber
Jacket ColorWhite
Wire Gauge12AWG
No. of Max Strands x Strand Size19 x 25AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Conductor Area CSA-
Voltage Rating20kV
Conductor MaterialCopper
External Diameter5.207mm
Approval Specification-
Product RangeR790 Series
SVHCTo Be Advised
Technical Specifications
Jacket Material
Rubber
Wire Gauge
12AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Color
White
No. of Max Strands x Strand Size
19 x 25AWG
Reel Length (Metric)
30.5m
Voltage Rating
20kV
External Diameter
5.207mm
Product Range
R790 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
