Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RQ73C2A21KBTDF SMD Chip Resistor, 21 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film](https://mexico.newark.com/productimages/standard/en_US/96AC8267-40.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A21KBTDFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel97AC5046RL
Cut Tape97AC5046
Product RangeRQ73 Series
Your Part Number
585 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 25+ | $0.994 |
| 100+ | $0.901 |
| 250+ | $0.813 |
| 500+ | $0.737 |
| 1000+ | $0.617 |
| 5000+ | $0.531 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A21KBTDFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel97AC5046RL
Cut Tape97AC5046
Product RangeRQ73 Series
Technical Datasheet
Resistance21kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating200mW
Product RangeRQ73 Series
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
21kohm
Power Rating
200mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (14-Jun-2023)
Resistor Case / Package
0805 [2012 Metric]
Product Range
RQ73 Series
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 10ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
