Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoR30W-0100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10F7570
Product RangeR30 Series
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.950 |
Price for:Each
Minimum: 1
Multiple: 1
$20.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoR30W-0100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10F7570
Product RangeR30 Series
Technical Datasheet
Jacket MaterialPVDF
Jacket ColorWhite
Wire Gauge30AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)30.48m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter0.495mm
Approval Specification-
Product RangeR30 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R30W-0100 is a 30.4m Wrap Wire with silver plated oxygen-free high conductivity copper conductor of 30AWG wire and white Kynar® PVDF jacket. Ideally suited for wire wrapping and many other applications, including production line work. This wire is OFHC (oxygen free high conductivity) and provides a flexible yet abrasion resistant wire. The Wire is UL style 1423. Approved UL 1423 standard, not voltage rated.
- VW-1 Flammability rating
- 110.09Ω/m at 20°C Maximum DC conductor resistance
- 105°C Maximum insulation temperature
Applications
Industrial
Technical Specifications
Jacket Material
PVDF
Wire Gauge
30AWG
Reel Length (Metric)
30.48m
Operating Temperature Max
105°C
Voltage Rating
-
External Diameter
0.495mm
Product Range
R30 Series
Jacket Color
White
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
