Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS30A221DA400Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09WX5694
Product RangeALS30 Series
Your Part Number
97 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.580 |
| 5+ | $22.980 |
| 10+ | $20.380 |
| 25+ | $18.730 |
| 100+ | $17.080 |
| 500+ | $16.740 |
| 1000+ | $16.400 |
Price for:Each
Minimum: 1
Multiple: 1
$25.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS30A221DA400Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09WX5694
Product RangeALS30 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature11000 hours @ 85°C
PolarityPolar
Product RangeALS30 Series
Product Diameter36mm
Product Height52mm
Lead Spacing12.7mm
ESR0.57ohm
Ripple Current4.4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
36mm
Lead Spacing
12.7mm
Ripple Current
4.4A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
11000 hours @ 85°C
Product Range
ALS30 Series
Product Height
52mm
ESR
0.57ohm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
