Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS70A104NS100Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.14AC3276
Product RangeALS70 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $126.440 |
| 5+ | $119.260 |
| 10+ | $112.070 |
| 25+ | $104.880 |
| 50+ | $102.780 |
| 100+ | $100.680 |
Price for:Each
Minimum: 1
Multiple: 1
$126.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS70A104NS100Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.14AC3276
Product RangeALS70 Series
Technical Datasheet
Capacitance0.1F
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature20000 hours @ 85°C
PolarityPolar
Product RangeALS70 Series
Product Diameter77mm
Product Height194mm
Lead Spacing31.8mm
ESR8000µohm
Ripple Current34.3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1F
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
77mm
Lead Spacing
31.8mm
Ripple Current
34.3A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
20000 hours @ 85°C
Product Range
ALS70 Series
Product Height
194mm
ESR
8000µohm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
