Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS70A132KE500Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AC3872
Product RangeALS70 Series
Also Known AsA390LH132M500A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 24+ | $32.540 |
| 48+ | $31.890 |
| 72+ | $31.240 |
| 120+ | $30.590 |
| 240+ | $29.940 |
| 600+ | $29.280 |
| 1200+ | $28.630 |
Price for:Each
Minimum: 24
Multiple: 24
$780.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS70A132KE500Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AC3872
Product RangeALS70 Series
Also Known AsA390LH132M500A
Technical Datasheet
Capacitance1300µF
Voltage(DC)500V
Product RangeALS70 Series
Voltage(AC)-
Lifetime @ Temperature20000 hours @ 85°C
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
PolarityPolar
Product Diameter51mm
Product Height82mm
Lead Spacing22.2mm
ESR0.203ohm
Ripple Current11.1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ALS70/71 high CV series of the screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple currents and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
- Long life, up to 20,000 hours at +85°C (Vr, Ir applied)
- High ripple current
- Excellent surge voltage capability
- PET sleeve (recognized to UL: QMTR2 (UL No. E358957))
- Maximum capacitance capability in a smaller size
Technical Specifications
Capacitance
1300µF
Product Range
ALS70 Series
Lifetime @ Temperature
20000 hours @ 85°C
Capacitor Terminals
Screw
Product Diameter
51mm
Lead Spacing
22.2mm
Ripple Current
11.1A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
500V
Voltage(AC)
-
Capacitance Tolerance
± 20%
Polarity
Polar
Product Height
82mm
ESR
0.203ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for ALS70A132KE500
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
