Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4DEIPQ5680A8TKCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2085
Product RangeC4DE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.870 |
Price for:Each
Minimum: 1
Multiple: 1
$85.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4DEIPQ5680A8TKCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2085
Product RangeC4DE Series
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance68µF
Capacitance Tolerance± 10%
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)800V
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing45mm
dv/dt Rating35V/µs
Peak Current2.38kA
RMS Current (Irms)-
ESR700µohm
Product Diameter84mm
Product Length-
Product Width-
Product Height40mm
Ripple Current100A
Output (kvar)-
Product RangeC4DE Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
68µF
Capacitor Mounting
Panel Mount
Voltage(DC)
800V
Capacitor Terminals
Threaded Stud
dv/dt Rating
35V/µs
RMS Current (Irms)
-
Product Diameter
84mm
Product Width
-
Ripple Current
100A
Product Range
C4DE Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
45mm
Peak Current
2.38kA
ESR
700µohm
Product Length
-
Product Height
40mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
