Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D2213L680Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel65AH8484RL
Cut Tape65AH8484
Product RangeMPX Series
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.840 | $14.84 |
| Total Price | $14.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.840 |
| 10+ | $13.520 |
| 25+ | $12.750 |
| 50+ | $12.290 |
| 100+ | $11.600 |
| 250+ | $10.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D2213L680Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel65AH8484RL
Cut Tape65AH8484
Product RangeMPX Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Power Inductor Case22.5mm x 22mm x 13mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max0.0308ohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
22.5mm x 22mm x 13mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
12.5A
Saturation Current (Isat)
14A
Product Range
MPX Series
DC Resistance Max
0.0308ohm
Product Length
22.5mm
Product Height
13mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
