Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76PN3100SE30JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2688
Product RangeR76 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.618 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76PN3100SE30JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2688
Product RangeR76 Series
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)400V
Voltage(DC)630V
Capacitor TerminalsRadial Leaded
Lead Spacing22.5mm
dv/dt Rating1.5kV/µs
Peak Current150A
RMS Current (Irms)6.4A
ESR0.011ohm
Product Diameter-
Product Length26.5mm
Product Width15mm
Ripple Current-
Output (kvar)-
Product RangeR76 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.1µF
Typical Applications
High Frequency
Voltage(AC)
400V
Capacitor Terminals
Radial Leaded
dv/dt Rating
1.5kV/µs
RMS Current (Irms)
6.4A
Product Diameter
-
Product Width
15mm
Output (kvar)
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Lead Spacing
22.5mm
Peak Current
150A
ESR
0.011ohm
Product Length
26.5mm
Ripple Current
-
Product Range
R76 Series
Operating Temperature Max
110°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
